-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2044
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-48 Rohs Compliant: Yes |Microchip PIC24FJ512GU405-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 592 |
|
$3.4000 / $4.1100 | Buy Now |
DISTI #
150-PIC24FJ512GU405-I/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
194 In Stock |
|
$3.2700 / $3.9500 | Buy Now |
DISTI #
PIC24FJ512GU405-I/
|
Avnet Americas | Microcontroller 16-bit PIC RISC 512K-byte Flash 2.5V/3.3V 100-Pin TQFP Tray - Bulk (Alt: PIC24FJ512GU405-I/) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$3.2700 / $3.9500 | Buy Now |
DISTI #
579-24FJ512GU405IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 512KB ECC Flash, 32KB RAM, USB, LCD, 48-pin RoHS: Compliant | 334 |
|
$3.2700 / $3.9500 | Buy Now |
DISTI #
PIC24FJ512GU405-I/PT
|
Microchip Technology Inc | 16-Bit, 16 MIPS, 512KB ECC Flash, 32KB RAM, USB, LCD, 48-pin, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1750 Alternates Available |
|
$2.8800 / $3.9500 | Buy Now |
|
Future Electronics | PIC24F: 512 KB Flash 32 KB SRAM eXtreme Low-Power 16-Bit Microcontroller-TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$3.4800 / $4.0400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 38 I/O - 512KB (512K x 8) FLASH - 32K x 8 RAM - 2 to 3.6V - 48-TQFP (7x7). | 1750 Factory Stock |
|
$2.9800 / $3.7900 | Buy Now |
DISTI #
PIC24FJ512GU405-I/
|
Avnet Americas | Microcontroller 16-bit PIC RISC 512K-byte Flash 2.5V/3.3V 100-Pin TQFP Tray - Bulk (Alt: PIC24FJ512GU405-I/) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$3.2700 / $3.9500 | Buy Now |
DISTI #
24FJ512GU405-I/PT
|
TME | IC: PIC microcontroller, 512kB, I2C,IrDA,LIN,SPI,UART,USART,USB Min Qty: 1 | 0 |
|
$3.5800 / $4.2400 | RFQ |
|
Ameya Holding Limited | 1750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ512GU405-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ512GU405-I/PT
Microchip Technology Inc
RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-06-02 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO AVAILABLE WITH 12-CH 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ512GU405-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ512GU405-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ512GU405T-I/PT | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP48 | Microchip Technology Inc | PIC24FJ512GU405-I/PT vs PIC24FJ512GU405T-I/PT |