-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9201
|
Newark | Mcu, 16Bit, 32Mhz Rohs Compliant: Yes |Microchip PIC24FJ64GA004-E/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$4.0600 / $4.9000 | Buy Now |
DISTI #
98M1927
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Tqfp-44, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins Rohs Compliant: Yes |Microchip PIC24FJ64GA004-E/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 | Buy Now |
DISTI #
PIC24FJ64GA004-E/PT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
71 In Stock |
|
$3.9000 / $4.7100 | Buy Now |
DISTI #
PIC24FJ64GA004-E/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays (Alt: PIC24FJ64GA004-E/P) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$3.9000 / $4.7100 | Buy Now |
DISTI #
579-PIC24F64GA004EPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B 64KB Flash I/O 16 MIPS nanoWatt RoHS: Compliant | 3287 |
|
$3.9000 / $4.7100 | Buy Now |
DISTI #
PIC24FJ64GA004-E/PT
|
Microchip Technology Inc | 44-pin, 64KB, Flash, 8192bytes-RAMM, 16MIPS, 35I/O, 16-bit Family,nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
436 Alternates Available |
|
$3.4300 / $4.7100 | Buy Now |
DISTI #
70451901
|
RS | MCU 16-bit PIC24F PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray | Microchip Technology Inc. PIC24FJ64GA004-E/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1000 / $9.5300 | RFQ |
|
Future Electronics | PIC24F Series 8 kB RAM 64 kB Flash 16-Bit Microcontroller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$4.1300 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray RoHS: Compliant |
320 In Stock |
|
$3.5600 / $4.5400 | Buy Now |
DISTI #
66217908
|
Verical | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray Min Qty: 15 Package Multiple: 5 Date Code: 2249 | Americas - 320 |
|
$4.8683 / $6.0132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ64GA004-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA004-E/PT
Microchip Technology Inc
MICROCONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ64GA004-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA004-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA004-ICE/PL | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP128 | Microchip Technology Inc | PIC24FJ64GA004-E/PT vs PIC24FJ64GA004-ICE/PL |