-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R2009
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 64 Kb, 8 Kb, 44, Tqfp Rohs Compliant: Yes |Microchip PIC24FJ64GA104-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2944 |
|
$4.0200 / $4.8500 | Buy Now |
DISTI #
45P4823
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Tqfp-44, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins Rohs Compliant: Yes |Microchip PIC24FJ64GA104-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2944 |
|
$4.0200 / $4.8500 | Buy Now |
DISTI #
PIC24FJ64GA104-I/PT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2285 In Stock |
|
$3.8700 / $4.6600 | Buy Now |
DISTI #
579-FJ64GA104-I/PT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 64KB Flash 8KB RAM nanoWatt RoHS: Compliant | 1773 |
|
$3.8700 / $4.6600 | Buy Now |
DISTI #
V99:2348_06497719
|
Arrow Electronics | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2332 | Americas - 160 |
|
$4.4160 | Buy Now |
DISTI #
PIC24FJ64GA104-I/PT
|
Microchip Technology Inc | 16-bit, 16 MIPS, 44-pin, 64KB Flash, 8KB RAM, nanoWatt, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
19683 Alternates Available |
|
$3.4000 / $4.6600 | Buy Now |
DISTI #
70414157
|
RS | MCU 64K Flash 8192 RAM PPS 53 I/O TQFP64 | Microchip Technology Inc. PIC24FJ64GA104-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4400 / $7.5700 | RFQ |
|
Future Electronics | PIC24F Series 8 kB RAM 64 kB Flash SMT 16-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$4.3300 / $5.0200 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC24F PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray RoHS: Compliant |
1000 In Stock 19680 Factory Stock |
|
$3.5400 / $4.5100 | Buy Now |
DISTI #
65653303
|
Verical | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2249 | Americas - 1000 |
|
$4.5623 / $5.9735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ64GA104-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA104-I/PT
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15.5 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ64GA104-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA104-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA104-I/PTREL | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC24FJ64GA104-I/PT vs PIC24FJ64GA104-I/PTREL |
PIC24FJ64GA104T-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC24FJ64GA104-I/PT vs PIC24FJ64GA104T-I/PT |