Part Details for PIC24FJ64GA104T-I/PT by Microchip Technology Inc
Overview of PIC24FJ64GA104T-I/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ64GA104T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24FJ64GA104T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2573 In Stock |
|
$3.8900 / $4.6900 | Buy Now |
DISTI #
PIC24FJ64GA104T-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP T/R - Tape and Reel (Alt: PIC24FJ64GA104T-I/) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.8900 / $4.6900 | Buy Now |
DISTI #
579-FJ64GA104T-I/PT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 64KB Flash 8KB RAM nanoWatt RoHS: Compliant | 1079 |
|
$3.8900 / $4.6900 | Buy Now |
DISTI #
PIC24FJ64GA104T-I/PT
|
Microchip Technology Inc | 16-bit, 16 MIPS, 44-pin, 64KB Flash, 8KB RAM, nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1282 Alternates Available |
|
$3.4200 / $4.6900 | Buy Now |
DISTI #
70542432
|
RS | 16-bit, 16 MIPS, 64KB Flash, 8KB RAM, nanowatt XLP | Microchip Technology Inc. PIC24FJ64GA104T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4800 / $7.6200 | RFQ |
|
Future Electronics | 16-BIT, 16 MIPS, 64KB FLASH, 8KB RAM, NANOWATT XLP RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$4.1300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 35 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 44-TQFP (10x10) - T&R. RoHS: Compliant | Alternative Product Available |
|
$3.7100 / $10.1700 | Buy Now |
DISTI #
PIC24FJ64GA104T-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP T/R - Tape and Reel (Alt: PIC24FJ64GA104T-I/) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.8900 / $4.6900 | Buy Now |
|
Ameya Holding Limited | PIC24F Series 8 kB RAM 64 kB Flash 16-Bit Microcontroller - TQFP-44 | 1282 |
|
RFQ | |
DISTI #
PIC24FJ64GA104T-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP T/R - Tape and Reel (Alt: PIC24FJ64GA104T-I/) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.8900 / $4.6900 | Buy Now |
Part Details for PIC24FJ64GA104T-I/PT
PIC24FJ64GA104T-I/PT CAD Models
PIC24FJ64GA104T-I/PT Part Data Attributes
|
PIC24FJ64GA104T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA104T-I/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15.5 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ64GA104T-I/PT
This table gives cross-reference parts and alternative options found for PIC24FJ64GA104T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA104T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA104-I/PTREL | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC24FJ64GA104T-I/PT vs PIC24FJ64GA104-I/PTREL |