Part Details for PIC24FJ64GA202-E/MM by Microchip Technology Inc
Overview of PIC24FJ64GA202-E/MM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PIC24FJ64GA202-E/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y8191
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-S-28, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, No. Of I/O S:21I/O S Rohs Compliant: Yes |Microchip PIC24FJ64GA202-E/MM Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 | Buy Now |
DISTI #
PIC24FJ64GA202-E/MM-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28QFN Min Qty: 183 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1100 | Buy Now |
DISTI #
PIC24FJ64GA202-E/M
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin QFN-S Tube - Rail/Tube (Alt: PIC24FJ64GA202-E/M) RoHS: Not Compliant Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.1100 / $4.9600 | Buy Now |
DISTI #
579-24FJ64GA202EMM
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16bit MCU w/Crypto 64KB Flash, 8KB RAM RoHS: Compliant | 0 |
|
$4.1100 | Order Now |
DISTI #
PIC24FJ64GA202-E/MM
|
Microchip Technology Inc | 16-bit, 16 MIPS, 64KB Flash, 8KB RAM, nanowatt XLP, SEC, Projected EOL: 2039-11-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6000 / $4.9600 | Buy Now |
DISTI #
70542439
|
RS | 64KB Flash, 8KB RAM, 16 MIPS, Crypto | Microchip Technology Inc. PIC24FJ64GA202-E/MM RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8500 / $8.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$4.3800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 21 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 28-QFN-S (6x6). RoHS: Compliant | 0 |
|
$4.3100 / $6.2900 | Buy Now |
DISTI #
24FJ64GA202-E/MM
|
TME | IC: PIC microcontroller, 64kB, 32MHz, SMD, QFN-S28, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$4.3600 / $5.2000 | RFQ |
|
NAC | 64KB Flash, 8KB RAM, 16 MIPS, Crypto - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$4.2700 / $5.1500 | Buy Now |
Part Details for PIC24FJ64GA202-E/MM
PIC24FJ64GA202-E/MM CAD Models
PIC24FJ64GA202-E/MM Part Data Attributes:
|
PIC24FJ64GA202-E/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA202-E/MM
Microchip Technology Inc
IC MCU 16BIT 64KB FLASH 28QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ64GA202-E/MM
This table gives cross-reference parts and alternative options found for PIC24FJ64GA202-E/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA202-E/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA202T-I/MM | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ64GA202-E/MM vs PIC24FJ64GA202T-I/MM |
PIC24FJ64GA202-I/MM | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ64GA202-E/MM vs PIC24FJ64GA202-I/MM |