Datasheets
PIC24FJ64GA410-I/PT by: Microchip Technology Inc

MICROCONTROLLER

Part Details for PIC24FJ64GA410-I/PT by Microchip Technology Inc

Overview of PIC24FJ64GA410-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

Price & Stock for PIC24FJ64GA410-I/PT

Part # Distributor Description Stock Price Buy
DISTI # 92X9007
Newark Mcu, 16Bit, 32Mhzt, Tqfp-100, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:100Pins, No. Of I/O S:85I/O Srohs Compliant: Yes |Microchip PIC24FJ64GA410-I/PT Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.6000
$5.6000 Buy Now
DISTI # PIC24FJ64GA410-I/PT-ND
DigiKey IC MCU 16BIT 64KB FLASH 100TQFP Min Qty: 238 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 238 $5.4300
$5.4300 Buy Now
DISTI # PIC24FJ64GA410-I/P
Avnet Americas 16-BIT, 16 MIPS, 64KB FLASH, 8KB RAM, HARDWARE CRYPTO, XLP, - Trays (Alt: PIC24FJ64GA410-I/P) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $6.5500
  • 25 $6.0100
  • 100 $5.4300
$5.4300 / $6.5500 Buy Now
DISTI # 579-24FJ64GA410-I/PT
Mouser Electronics 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 64KB Flash, XLP, LCD RoHS: Compliant 0
  • 238 $5.4300
$5.4300 Order Now
DISTI # PIC24FJ64GA410-I/PT
Microchip Technology Inc 16-bit PIC24F at 16MIPS, 64KB Flash, 8KB RAM, AES, DAC, MCCP/SCCP, LCD, XLP, Projected EOL: 2039-06-12 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $6.5500
  • 25 $6.0100
  • 100 $5.4300
  • 1,000 $4.9900
  • 5,000 $4.7600
$4.7600 / $6.5500 Buy Now
DISTI # 70542465
RS 16-bit, 16 MIPS, 64KB Flash, 8KB RAM, Hardware Crypto, XLP, LCD | Microchip Technology Inc. PIC24FJ64GA410-I/PT RoHS: Not Compliant Min Qty: 238 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 238 $10.6100
  • 1,190 $10.0800
  • 2,380 $9.5500
  • 4,760 $9.0200
$9.0200 / $10.6100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 0
  • 119 $5.7700
$5.7700 Buy Now
Onlinecomponents.com 16-Bit Flash Microcontrollers - 64 Kbytes Dual Partition Flash - XLP - LCD - 100-lead TQFP - -40°C to +85°C RoHS: Compliant 0
  • 60 $8.2500
  • 119 $6.2400
  • 179 $5.8100
  • 238 $5.6900
$5.6900 / $8.2500 Buy Now
DISTI # 24FJ64GA410-I/PT
TME IC: PIC microcontroller, 64kB, 32MHz, SMD, TQFP100, PIC24, 8kBSRAM Min Qty: 1 0
  • 1 $6.8400
  • 5 $6.6200
  • 25 $6.1800
  • 100 $5.7400
$5.7400 / $6.8400 RFQ
NAC 16-bit, 16 MIPS, 64KB Flash, 8KB RAM, Hardware Crypto, XLP, LCD - Package: 100 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray 0
  • 1 $6.7800
  • 100 $6.1500
  • 500 $5.7600
  • 1,000 $5.6200
$5.6200 / $6.7800 Buy Now
Master Electronics 16-Bit Flash Microcontrollers - 64 Kbytes Dual Partition Flash - XLP - LCD - 100-lead TQFP - -40°C to +85°C RoHS: Compliant 0
  • 60 $8.2500
  • 119 $6.2400
  • 179 $5.8100
  • 238 $5.6900
$5.6900 / $8.2500 Buy Now

Part Details for PIC24FJ64GA410-I/PT

PIC24FJ64GA410-I/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC24FJ64GA410-I/PT Part Data Attributes

PIC24FJ64GA410-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC24FJ64GA410-I/PT Microchip Technology Inc MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-100
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 16
Boundary Scan YES
CPU Family PIC24
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
Length 12 mm
Low Power Mode YES
Number of DMA Channels 6
Number of External Interrupts 5
Number of I/O Lines 85
Number of Serial I/Os 3
Number of Terminals 100
Number of Timers 15
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP100,.55SQ,16
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
RAM (bytes) 8192
RAM (words) 4096
ROM (words) 65536
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 32 MHz
Supply Current-Max 9 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC24FJ64GA410-I/PT

This table gives cross-reference parts and alternative options found for PIC24FJ64GA410-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA410-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC24FJ64GA410T-I/PT MICROCONTROLLER Microchip Technology Inc PIC24FJ64GA410-I/PT vs PIC24FJ64GA410T-I/PT
Part Number Description Manufacturer Compare
PIC24FJ64GA410T-I/PT MICROCONTROLLER Microchip Technology Inc PIC24FJ64GA410-I/PT vs PIC24FJ64GA410T-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FJ64GA410-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FJ64GA410-I/PT by Microchip Technology Inc

  • Please alert me when PIC24FJ64GA410-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC24FJ64GA410-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FJ64GA410-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC24FJ64GA410-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FJ64GA410-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FJ64GA410-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: