Datasheets
PIC24FV08KM204-I/PT by: Microchip Technology Inc

IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC

Part Details for PIC24FV08KM204-I/PT by Microchip Technology Inc

Overview of PIC24FV08KM204-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC24FV08KM204-I/PT

Part # Distributor Description Stock Price Buy
DISTI # 47W7478
Newark Mcu, 16Bit, 32Mhz, Tqfp-44, Product Range:Pic24 Family Pic24Fv Km Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:8Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC24FV08KM204-I/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.2800
$3.2800 Buy Now
DISTI # PIC24FV08KM204-I/PT-ND
DigiKey IC MCU 16BIT 8KB FLASH 44TQFP Min Qty: 320 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 320 $3.1800
$3.1800 Buy Now
DISTI # PIC24FV08KM204-I/P
Avnet Americas 16 BIT MCU, 8 KB FLASH, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DA - Trays (Alt: PIC24FV08KM204-I/P) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $3.8300
  • 25 $3.5100
  • 100 $3.1800
$3.1800 / $3.8300 Buy Now
DISTI # 579-24FV08KM204-I/PT
Mouser Electronics 16-bit Microcontrollers - MCU 16B MCU,8KB 2KBRAM DACs OpAmps CompCLC RoHS: Compliant 0
  • 320 $3.1800
$3.1800 Order Now
DISTI # PIC24FV08KM204-I/PT
Microchip Technology Inc 5V Low Cost PIC24 K-Series with 08K Flash, 2K RAM, and XLP, 44-pin, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1440

Alternates Available
  • 1 $3.8300
  • 25 $3.5100
  • 100 $3.1800
  • 1,000 $2.9300
  • 5,000 $2.7900
$2.7900 / $3.8300 Buy Now
DISTI # 70542545
RS 16 Bit MCU, 8 KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps | Microchip Technology Inc. PIC24FV08KM204-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 320 $6.2200
  • 1,600 $5.9100
  • 3,200 $5.6000
  • 6,400 $5.2900
$5.2900 / $6.2200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 0
  • 160 $3.3900
$3.3900 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 37 I/O - 8KB (2.75K x 24) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 2 to 5V - 44-TQFP (10x10). RoHS: Compliant 1440 Factory Stock
  • 80 $4.8800
  • 160 $3.6600
  • 240 $3.4200
  • 320 $3.3500
$3.3500 / $4.8800 Buy Now
DISTI # PIC24FV08KM204-I/P
Avnet Americas 16 BIT MCU, 8 KB FLASH, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DA - Trays (Alt: PIC24FV08KM204-I/P) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $3.8300
  • 25 $3.5100
  • 100 $3.1800
$3.1800 / $3.8300 Buy Now
DISTI # 24FV08KM204-I/PT
TME IC: PIC microcontroller, 8kB, 32MHz, SMD, TQFP44, PIC24 Min Qty: 1 0
  • 1 $4.0200
  • 5 $3.8900
  • 25 $3.6300
  • 100 $3.3700
$3.3700 / $4.0200 RFQ
Ameya Holding Limited IC MCU 16BIT 8KB FLASH 44TQFP 1440
RFQ
DISTI # PIC24FV08KM204-I/P
Avnet Americas 16 BIT MCU, 8 KB FLASH, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DA - Trays (Alt: PIC24FV08KM204-I/P) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $3.8300
  • 25 $3.5100
  • 100 $3.1800
$3.1800 / $3.8300 Buy Now
NAC 16 Bit MCU, 8 KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps, Comparators, CLC - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 1120
  • 1 $3.9900
  • 100 $3.6100
  • 500 $3.3900
  • 1,000 $3.3000
$3.3000 / $3.9900 Buy Now
DISTI # 3635844
Farnell MCU, 16BIT, 32MHZ, TQFP-44 RoHS: Compliant Min Qty: 320 Lead time: 51 Weeks, 1 Days Container: Each 0
  • 320 $3.1844
$3.1844 Buy Now
Master Electronics Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 37 I/O - 8KB (2.75K x 24) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 2 to 5V - 44-TQFP (10x10). RoHS: Compliant 1440 Factory Stock
  • 80 $4.8800
  • 160 $3.6600
  • 240 $3.4200
  • 320 $3.3500
$3.3500 / $4.8800 Buy Now

Part Details for PIC24FV08KM204-I/PT

PIC24FV08KM204-I/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC24FV08KM204-I/PT Part Data Attributes

PIC24FV08KM204-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC24FV08KM204-I/PT Microchip Technology Inc IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-44
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Has ADC YES
Additional Feature IT OPERATES MIN AT 2V@8 MHz
Address Bus Width
Bit Size 16
Boundary Scan NO
CPU Family PIC24
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44
Length 10 mm
Low Power Mode NO
Number of External Interrupts 3
Number of I/O Lines 37
Number of Serial I/Os 2
Number of Terminals 44
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP44,.39SQ,31
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 2048
RAM (words) 1024
ROM (words) 2816
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 32 MHz
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3.2 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

PIC24FV08KM204-I/PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FV08KM204-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FV08KM204-I/PT by Microchip Technology Inc

  • Please alert me when PIC24FV08KM204-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC24FV08KM204-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FV08KM204-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC24FV08KM204-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FV08KM204-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FV08KM204-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: