Part Details for PIC24FV16KM202-E/ML by Microchip Technology Inc
Overview of PIC24FV16KM202-E/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FV16KM202-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6656
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-28, Product Range:Pic24 Family Pic24Fv Km Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FV16KM202-E/ML Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
PIC24FV16KM202-E/ML-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28QFN Min Qty: 244 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3000 | Buy Now |
DISTI #
PIC24FV16KM202-E/M
|
Avnet Americas | QFN 16 Bit MCU 16KB Flash 2 KB RAM 512B EEPROM MCCP/SCCP DACs OpAmps Comparators CLC - Rail/Tube (Alt: PIC24FV16KM202-E/M) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.3000 / $3.9800 | Buy Now |
DISTI #
579-PC24FV16KM202EML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU 16KB Flash 2 KB RAM RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
DISTI #
PIC24FV16KM202-E/ML
|
Microchip Technology Inc | 5V Low Cost PIC24 K-Series with 16K Flash, 2K RAM, and XLP, 28-pin, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
61 Alternates Available |
|
$2.8900 / $3.9800 | Buy Now |
DISTI #
70542586
|
RS | 16 Bit MCU, 16KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps | Microchip Technology Inc. PIC24FV16KM202-E/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 / $6.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 23 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 2 to 5V - 28-QFN (6x6). RoHS: Compliant | 61 Factory Stock |
|
$3.4700 / $5.0600 | Buy Now |
DISTI #
PIC24FV16KM202-E/M
|
Avnet Americas | QFN 16 Bit MCU 16KB Flash 2 KB RAM 512B EEPROM MCCP/SCCP DACs OpAmps Comparators CLC - Rail/Tube (Alt: PIC24FV16KM202-E/M) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.3000 / $3.9800 | Buy Now |
DISTI #
24FV16KM202-E/ML
|
TME | IC: PIC microcontroller, 16kB, 32MHz, SMD, QFN28, PIC24 Min Qty: 1 | 0 |
|
$3.5000 / $4.1700 | RFQ |
Part Details for PIC24FV16KM202-E/ML
PIC24FV16KM202-E/ML CAD Models
PIC24FV16KM202-E/ML Part Data Attributes
|
PIC24FV16KM202-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FV16KM202-E/ML
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT OPERATES MIN AT 2V@8 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 5632 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |