Part Details for PIC24FV16KM204-I/MV by Microchip Technology Inc
Overview of PIC24FV16KM204-I/MV by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PIC24FV16KM204-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7503
|
Newark | Mcu, 16Bit, 32Mhz, Uqfn-48, Product Range:Pic24 Family Pic24Fv Km Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:48Pins, Ic Case/Package:Uqfn Rohs Compliant: Yes |Microchip PIC24FV16KM204-I/MV Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
PIC24FV16KM204-I/MV-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 48UQFN Min Qty: 244 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3900 | Buy Now |
DISTI #
PIC24FV16KM204-I/M
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 48-Pin UQFN EP Tube - Rail/Tube (Alt: PIC24FV16KM204-I/M) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.3900 / $4.0800 | Buy Now |
DISTI #
579-24FV16KM204-I/MV
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC RoHS: Compliant | 1088 |
|
$3.3900 / $3.8400 | Buy Now |
DISTI #
PIC24FV16KM204-I/MV
|
Microchip Technology Inc | 5V Low Cost PIC24 K-Series with 16K Flash, 2K RAM, and XLP, 44-pin, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
732 Alternates Available |
|
$2.9500 / $4.0800 | Buy Now |
DISTI #
70542596
|
RS | 16 Bit MCU, 16KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps | Microchip Technology Inc. PIC24FV16KM204-I/MV RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6100 / $6.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$3.6000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 37 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 2 to 5V - 48-UQFN (6x6). RoHS: Compliant | 732 Factory Stock |
|
$3.5500 / $5.1800 | Buy Now |
DISTI #
PIC24FV16KM204-I/M
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 48-Pin UQFN EP Tube - Rail/Tube (Alt: PIC24FV16KM204-I/M) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.3900 / $4.0800 | Buy Now |
DISTI #
24FV16KM204-I/MV
|
TME | IC: PIC microcontroller, 16kB, 32MHz, SMD, UQFN48, PIC24 Min Qty: 1 | 0 |
|
$3.5800 / $4.2700 | RFQ |
Part Details for PIC24FV16KM204-I/MV
PIC24FV16KM204-I/MV CAD Models
PIC24FV16KM204-I/MV Part Data Attributes
|
PIC24FV16KM204-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FV16KM204-I/MV
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 2V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 5632 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FV16KM204-I/MV
This table gives cross-reference parts and alternative options found for PIC24FV16KM204-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FV16KM204-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FV16KM204-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC24FV16KM204-I/MV vs PIC24FV16KM204-E/MV |
PIC24FV16KM204T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC24FV16KM204-I/MV vs PIC24FV16KM204T-I/MV |