Part Details for PIC24HJ128GP206A-E/PT by Microchip Technology Inc
Overview of PIC24HJ128GP206A-E/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24HJ128GP206A-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4830
|
Newark | Mcu, 16Bit, 80Mhz, Tqfp-64, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24HJ128GP206A-E/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3700 | Buy Now |
DISTI #
PIC24HJ128GP206A-E/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1801 | Buy Now |
DISTI #
PIC24HJ128GP206A-E
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: PIC24HJ128GP206A-E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.1800 / $7.4200 | Buy Now |
DISTI #
579-HJ128GP206A-E/PT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH RoHS: Compliant | 0 |
|
$6.1800 | Order Now |
DISTI #
PIC24HJ128GP206A-E/PT
|
Microchip Technology Inc | 16 Bit MCU 64LD 40MIPS 128KB FLASH, Projected EOL: 2034-07-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.4000 / $7.4200 | Buy Now |
DISTI #
70542624
|
RS | 16 Bit MCU 40MIPS 128KB FLASH | Microchip Technology Inc. PIC24HJ128GP206A-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3000 / $12.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$6.5500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24H - 16-Bit - 40 MIPs - 53 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 64-TQFP (10x10). RoHS: Compliant | 0 |
|
$6.5200 / $9.5000 | Buy Now |
DISTI #
24HJ128GP206A-E/PT
|
TME | IC: PIC microcontroller, 128kB, SMD, TQFP64, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$6.5600 / $7.8200 | RFQ |
|
NAC | 16 Bit MCU 40MIPS 128KB FLASH - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$6.3900 / $7.7100 | Buy Now |
Part Details for PIC24HJ128GP206A-E/PT
PIC24HJ128GP206A-E/PT CAD Models
PIC24HJ128GP206A-E/PT Part Data Attributes:
|
PIC24HJ128GP206A-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ128GP206A-E/PT
Microchip Technology Inc
16-bit PIC® MCUs & dsPIC® DSC; Package: 64L TQFP 10x10x1mm; Temperature Range: 150C / 1hr w/l 24 hours
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24HJ128GP206A-E/PT
This table gives cross-reference parts and alternative options found for PIC24HJ128GP206A-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ128GP206A-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ128GP206A-I/PT | 16-bit PIC® MCUs & dsPIC® DSC; Package: 64L TQFP 10x10x1mm; Temperature Range: 150C / 1hr w/l 24 hours | Microchip Technology Inc | PIC24HJ128GP206A-E/PT vs PIC24HJ128GP206A-I/PT |
PIC24HJ128GP206ATI/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24HJ128GP206A-E/PT vs PIC24HJ128GP206ATI/PT |
PIC24HJ128GP206AT-I/PT | 16-bit PIC® MCUs & dsPIC® DSC; Package: 64L TQFP 10x10x1mm; Temperature Range: 150C / 1hr w/l 24 hours | Microchip Technology Inc | PIC24HJ128GP206A-E/PT vs PIC24HJ128GP206AT-I/PT |
PIC24HJ128GP206AT-E/PT | 16-bit PIC® MCUs & dsPIC® DSC; Package: 64L TQFP 10x10x1mm; Temperature Range: 150C / 1hr w/l 24 hours | Microchip Technology Inc | PIC24HJ128GP206A-E/PT vs PIC24HJ128GP206AT-E/PT |
PIC24HJ128GP206AI/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24HJ128GP206A-E/PT vs PIC24HJ128GP206AI/PT |