Part Details for PIC24HJ256GP206T-I/PT by Microchip Technology Inc
Overview of PIC24HJ256GP206T-I/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24HJ256GP206T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7365
|
Newark | Microcontroller Rohs Compliant: Yes |Microchip PIC24HJ256GP206T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9200 | Buy Now |
DISTI #
PIC24HJ256GP206T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2223 In Stock |
|
$7.1375 / $8.1000 | Buy Now |
DISTI #
PIC24HJ256GP206T-I
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 64-Pin TQFP T/R - Bulk (Alt: PIC24HJ256GP206T-I) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7100 / $8.1000 | Buy Now |
DISTI #
579-24HJ256GP206TIPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 40MIPS 256KB RoHS: Compliant | 1134 |
|
$7.1300 / $7.6100 | Buy Now |
DISTI #
PIC24HJ256GP206T-I/PT
|
Microchip Technology Inc | 16 BIT MCU 64LD 40 MIPS 256KB FLASH GP, Projected EOL: 2034-04-12 RoHS: Compliant pbFree: Yes |
1200 Alternates Available |
|
$5.8900 / $8.1000 | Buy Now |
DISTI #
70453184
|
RS | 16 Bit MCU 40MIPS 256KB FLASH64 TQFP 10x10x1mm T/R | Microchip Technology Inc. PIC24HJ256GP206T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3800 / $14.5600 | RFQ |
|
Future Electronics | PIC24H Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$7.1200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24H - 16-Bit - 40 MIPs - 53 I/O - 256KB (85.5K x 24) FLASH - 16K x 8 RAM - 3 to 3.6V - 64-TQFP (10x10) - T&R. RoHS: Compliant | 1200 Factory Stock |
|
$7.3100 / $20.5600 | Buy Now |
DISTI #
PIC24HJ256GP206T-I
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 64-Pin TQFP T/R - Bulk (Alt: PIC24HJ256GP206T-I) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7100 / $8.1000 | Buy Now |
|
Ameya Holding Limited | PIC24H Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-64 | 1200 |
|
RFQ |
Part Details for PIC24HJ256GP206T-I/PT
PIC24HJ256GP206T-I/PT CAD Models
PIC24HJ256GP206T-I/PT Part Data Attributes:
|
PIC24HJ256GP206T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ256GP206T-I/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3.3 V | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for PIC24HJ256GP206T-I/PT
This table gives cross-reference parts and alternative options found for PIC24HJ256GP206T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ256GP206T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ256GP206-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | PIC24HJ256GP206T-I/PT vs PIC24HJ256GP206-I/PT |