Part Details for PIC32MM0016GPL036-E/MV by Microchip Technology Inc
Overview of PIC32MM0016GPL036-E/MV by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for PIC32MM0016GPL036-E/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4105
|
Newark | Mcu, 32Bit, 25Mhz, Uqfn-40, Product Range:Pic32 Family Pic32Mm Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:25Mhz, Program Memory Size:16Kb, No. Of Pins:40Pins, Ic Case/Package:Uqfn Rohs Compliant: Yes |Microchip PIC32MM0016GPL036-E/MV Min Qty: 438 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
DISTI #
PIC32MM0016GPL036-E/MV-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 40UQFN Min Qty: 438 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6400 | Buy Now |
DISTI #
PIC32MM0016GPL036-
|
Avnet Americas | MCU 32-Bit PIC32MM PIC Core RISC 16Kbyte Flash 4Kbyte SRAM 2.5V/3.3V 36-Pin UQFN SMD Tube - Rail/Tube (Alt: PIC32MM0016GPL036-) RoHS: Not Compliant Min Qty: 365 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6400 / $1.9800 | Buy Now |
DISTI #
579-MM0016GPL036EMV
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU, 16KB Flash, 4KB RAM, 25MHz, MCCP/SCCP, CLC RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
DISTI #
V99:2348_21593215
|
Arrow Electronics | MCU 32-bit PIC RISC 16KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1816 | Americas - 511 |
|
$0.6438 / $1.8007 | Buy Now |
DISTI #
PIC32MM0016GPL036-E/MV
|
Microchip Technology Inc | 32 Bit MCU, 16KB Flash, 4KB RAM, 25MHz, MCCP/SCCP, CLC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4300 / $1.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 29 I/O - 16KB (16K x 8) FLASH - 4K x 8 RAM - 2 to 3.6V - 40-UQFN (5x5). | 0 |
|
$1.7400 / $2.5300 | Buy Now |
DISTI #
27621345
|
Verical | MCU 32-bit PIC RISC 16KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube Min Qty: 4 Package Multiple: 1 Date Code: 1816 | Americas - 511 |
|
$0.6438 | Buy Now |
DISTI #
PIC32MM0016GPL036-
|
Avnet Americas | MCU 32-Bit PIC32MM PIC Core RISC 16Kbyte Flash 4Kbyte SRAM 2.5V/3.3V 36-Pin UQFN SMD Tube - Rail/Tube (Alt: PIC32MM0016GPL036-) RoHS: Not Compliant Min Qty: 365 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6400 / $1.9800 | Buy Now |
Part Details for PIC32MM0016GPL036-E/MV
PIC32MM0016GPL036-E/MV CAD Models
PIC32MM0016GPL036-E/MV Part Data Attributes:
|
PIC32MM0016GPL036-E/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MM0016GPL036-E/MV
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PQCC40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ADC ALSO AVAILABLE WITH 10-BIT | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 29 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 25 MHz | |
Supply Current-Max | 9.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |