Part Details for PIC32MM0016GPL036-I/MV by Microchip Technology Inc
Overview of PIC32MM0016GPL036-I/MV by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for PIC32MM0016GPL036-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9451
|
Newark | Mcu, 32Bit, 25Mhz, Uqfn-40, Product Range:Pic32 Family Pic32Mm Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:25Mhz, Program Memory Size:16Kb, No. Of Pins:40Pins, Ic Case/Package:Uqfn Rohs Compliant: Yes |Microchip PIC32MM0016GPL036-I/MV Min Qty: 511 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
PIC32MM0016GPL036-I/MV-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 40UQFN Min Qty: 511 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5000 | Buy Now |
DISTI #
PIC32MM0016GPL036-
|
Avnet Americas | 16KB FLASH 4KB RAM 79 COREMARK AT 25MHZ LOW POWER MICROMIPS - Rail/Tube (Alt: PIC32MM0016GPL036-) RoHS: Compliant Min Qty: 438 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5000 / $1.8200 | Buy Now |
DISTI #
579-MM0016GPL036IMV
|
Mouser Electronics | 32-bit Microcontrollers - MCU 4KB RAM 79 Power microMIPS RoHS: Compliant | 0 |
|
$1.5000 | Order Now |
DISTI #
PIC32MM0016GPL036-I/MV
|
Microchip Technology Inc | 32 Bit MCU, 16KB Flash, 4KB RAM, 25MHz, MCCP/SCCP, CLC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10804 Alternates Available |
|
$1.3000 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 | 0 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit PIC32 PIC RISC 16KB Flash 3.3V 40-Pin UQFN EP Tube | 10804 Factory Stock |
|
$1.5600 / $2.2800 | Buy Now |
DISTI #
PIC32MM0016GPL036-
|
Avnet Americas | 16KB FLASH 4KB RAM 79 COREMARK AT 25MHZ LOW POWER MICROMIPS - Rail/Tube (Alt: PIC32MM0016GPL036-) RoHS: Compliant Min Qty: 438 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5000 / $1.8200 | Buy Now |
|
Ameya Holding Limited | 10804 |
|
RFQ | ||
|
NAC | 16KB Flash, 4KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS - Package: 40 UQFN 5x5x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 Container: Tube | 8614 |
|
$1.5900 / $1.9500 | Buy Now |
Part Details for PIC32MM0016GPL036-I/MV
PIC32MM0016GPL036-I/MV CAD Models
PIC32MM0016GPL036-I/MV Part Data Attributes:
|
PIC32MM0016GPL036-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MM0016GPL036-I/MV
Microchip Technology Inc
IC MCU 32BIT 16KB FLASH 40UQFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ADC ALSO AVAILABLE WITH 10-BIT | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 29 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 25 MHz | |
Supply Current-Max | 9.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MM0016GPL036-I/MV
This table gives cross-reference parts and alternative options found for PIC32MM0016GPL036-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MM0016GPL036-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MM0016GPL036-E/MV | RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PQCC40 | Microchip Technology Inc | PIC32MM0016GPL036-I/MV vs PIC32MM0016GPL036-E/MV |