Part Details for PIC32MM0032GPL020-E/ML by Microchip Technology Inc
Overview of PIC32MM0032GPL020-E/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC32MM0032GPL020-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4107
|
Newark | Mcu, 32Bit, 25Mhz, Qfn-20, Product Range:Pic32 Family Pic32Mm Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:25Mhz, Program Memory Size:32Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC32MM0032GPL020-E/ML Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
PIC32MM0032GPL020-E/ML-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 20QFN Min Qty: 455 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5200 | Buy Now |
DISTI #
PIC32MM0032GPL020-
|
Avnet Americas | MCU 32-Bit PIC32MM PIC Core RISC 32Kbyte Flash 8Kbyte SRAM 2.5V/3.3V 20-Pin PQFN SMD Tube - Rail/Tube (Alt: PIC32MM0032GPL020-) RoHS: Not Compliant Min Qty: 455 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5200 / $1.8500 | Buy Now |
DISTI #
579-MM0032GPL020EML
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU, 32KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
DISTI #
PIC32MM0032GPL020-E/ML
|
Microchip Technology Inc | 32 Bit MCU, 32KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC, Projected EOL: 2044-03-14 RoHS: Compliant pbFree: Yes |
76 Alternates Available |
|
$1.3300 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 16 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 20-QFN (4x4). RoHS: Compliant | 0 |
|
$1.6000 / $2.3300 | Buy Now |
|
Ameya Holding Limited | 53 |
|
RFQ | ||
|
NAC | 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS - Package: 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.6100 / $1.9800 | Buy Now |
|
Master Electronics | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 16 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 20-QFN (4x4). RoHS: Compliant | 0 |
|
$1.6000 / $2.3300 | Buy Now |
Part Details for PIC32MM0032GPL020-E/ML
PIC32MM0032GPL020-E/ML CAD Models
PIC32MM0032GPL020-E/ML Part Data Attributes
|
PIC32MM0032GPL020-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MM0032GPL020-E/ML
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ADC ALSO AVAILABLE WITH 10-BIT | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 9.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |