Part Details for PIC32MM0064GPL020-E/ML by Microchip Technology Inc
Overview of PIC32MM0064GPL020-E/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MM0064GPL020-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4115
|
Newark | Mcu, 32Bit, 25Mhz, Qfn-20, Product Range:Pic32 Family Pic32Mm Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:25Mhz, Program Memory Size:64Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC32MM0064GPL020-E/ML Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
PIC32MM0064GPL020-E/ML-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 20QFN Min Qty: 455 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6600 | Buy Now |
DISTI #
PIC32MM0064GPL020-
|
Avnet Americas | MCU 32-Bit PIC32MM PIC Core RISC 64Kbyte Flash 8Kbyte SRAM 2.5V/3.3V 20-Pin PQFN SMD Tube - Rail/Tube (Alt: PIC32MM0064GPL020-) RoHS: Not Compliant Min Qty: 364 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6600 / $2.0500 | Buy Now |
DISTI #
579-MM0064GPL020EML
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU, 64KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC RoHS: Compliant | 173 |
|
$1.6600 / $2.0500 | Buy Now |
DISTI #
PIC32MM0064GPL020-E/ML
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC, Projected EOL: 2044-03-14 RoHS: Compliant pbFree: Yes |
2183 Alternates Available |
|
$1.4700 / $2.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 16 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 20-QFN (4x4). RoHS: Compliant | 2093 Factory Stock |
|
$1.7700 / $2.5700 | Buy Now |
|
Ameya Holding Limited | 2183 |
|
RFQ | ||
|
NAC | 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS - Package: 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 1638 |
|
$1.7700 / $2.1800 | Buy Now |
DISTI #
PIC32MM0064GPL020-E/ML
|
Avnet Silica | MCU 32-Bit PIC32MM PIC Core RISC 64Kbyte Flash 8Kbyte SRAM 2.5V/3.3V 20-Pin PQFN SMD Tube (Alt: PIC32MM0064GPL020-E/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC32MM0064GPL020-E/ML
PIC32MM0064GPL020-E/ML CAD Models
PIC32MM0064GPL020-E/ML Part Data Attributes
|
PIC32MM0064GPL020-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MM0064GPL020-E/ML
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ADC ALSO AVAILABLE WITH 10-BIT | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 9.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MM0064GPL020-E/ML
This table gives cross-reference parts and alternative options found for PIC32MM0064GPL020-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MM0064GPL020-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MM0064GPL020-E/SS | RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC32MM0064GPL020-E/ML vs PIC32MM0064GPL020-E/SS |