Part Details for PIC32MX130F256D-I/ML by Microchip Technology Inc
Overview of PIC32MX130F256D-I/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX130F256D-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7994
|
Newark | Mcu, 32Bit, Pic32Mx, 40Mhz, Qfn-44, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32 Mx, Data Bus Width:32 Bit, Operating Frequency Max:40Mhz, Program Memory Size:256Kb, No. Of Pins:44Pins Rohs Compliant: Yes |Microchip PIC32MX130F256D-I/ML Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 | Buy Now |
DISTI #
PIC32MX130F256D-I/ML-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 44QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
720 In Stock |
|
$3.4500 / $4.1600 | Buy Now |
DISTI #
PIC32MX130F256D-I/
|
Avnet Americas | QFN 256KB Flash 16KB RAM 40MHz 10-bit ADC UART SPI/I2S I2C CTMU USB - Rail/Tube (Alt: PIC32MX130F256D-I/) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.4500 / $4.1600 | Buy Now |
DISTI #
579-MX130F256DIML
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 256KB FL 16KB RAM, 10-BIT ADC RoHS: Compliant | 250 |
|
$3.4500 / $4.1600 | Buy Now |
DISTI #
PIC32MX130F256D-I/ML
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 16KB RAM, 40 MHz, 44 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-07-07 RoHS: Compliant pbFree: Yes |
765 Alternates Available |
|
$3.0200 / $4.1600 | Buy Now |
DISTI #
70578729
|
RS | 256KBFlash,16KBRAM,40MHz,10-bitADC, UART, SPI/I2S, I2C, CTMU, USB44QFN8x8x0.9mmTUBE | Microchip Technology Inc. PIC32MX130F256D-I/ML RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7700 / $6.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$3.6700 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 44-Pin QFN EP Tube RoHS: Compliant | 0 |
|
$3.6400 / $5.2500 | Buy Now |
DISTI #
PIC32MX130F256D-I/
|
Avnet Americas | QFN 256KB Flash 16KB RAM 40MHz 10-bit ADC UART SPI/I2S I2C CTMU USB - Rail/Tube (Alt: PIC32MX130F256D-I/) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.4500 / $4.1600 | Buy Now |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 256kB, SRAM: 16kB, 2.3÷3.6VDC, SMD | 765 |
|
RFQ |
Part Details for PIC32MX130F256D-I/ML
PIC32MX130F256D-I/ML CAD Models
PIC32MX130F256D-I/ML Part Data Attributes:
|
PIC32MX130F256D-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX130F256D-I/ML
Microchip Technology Inc
IC,MICROCONTROLLER,32-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.32SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |