Part Details for PIC32MX150F128B-50I/ML by Microchip Technology Inc
Overview of PIC32MX150F128B-50I/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC32MX150F128B-50I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7562
|
Newark | Mcu, 32Bit, Pic32, 50Mhz, Qfn-28, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:128Kb, No. Of Pins:28Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MX150F128B-50I/ML Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now |
DISTI #
PIC32MX150F128B-50I/ML-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 28QFN Min Qty: 183 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9900 | Buy Now |
DISTI #
PIC32MX150F128B-50
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 128KB Flash 3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX150F128B-50) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.9900 / $4.8100 | Buy Now |
DISTI #
579-MX150F128B50I/ML
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32b Fam,128KB Flash 32KBRAM,50MHz RoHS: Compliant | 0 |
|
$3.9900 | Order Now |
DISTI #
PIC32MX150F128B-50I/ML
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 32KB RAM, 50 MHz, 28 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
986 Alternates Available |
|
$3.4800 / $4.8100 | Buy Now |
DISTI #
70542935
|
RS | 32-bit family, 128KB FLASH, 32 KB RAM, 50MHz | Microchip Technology Inc. PIC32MX150F128B-50I/ML RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6100 / $7.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$4.2200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 21 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM - 2.3 to 3.6V - 28-QFN (6x6). RoHS: Compliant | 1281 Factory Stock |
|
$4.1600 / $6.0700 | Buy Now |
DISTI #
PIC32MX150F128B-50
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 128KB Flash 3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX150F128B-50) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.9900 / $4.8100 | Buy Now |
DISTI #
32MX150F128B-50IML
|
TME | IC: PIC microcontroller, 128kB, 2.3÷3.6VDC, SMD, QFN28, PIC32 Min Qty: 1 | 0 |
|
$4.2200 / $5.0300 | RFQ |
Part Details for PIC32MX150F128B-50I/ML
PIC32MX150F128B-50I/ML CAD Models
PIC32MX150F128B-50I/ML Part Data Attributes
|
PIC32MX150F128B-50I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX150F128B-50I/ML
Microchip Technology Inc
PIC32MX150F128B-50I/ML
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX150F128B-50I/ML
This table gives cross-reference parts and alternative options found for PIC32MX150F128B-50I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX150F128B-50I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX150F128B-50I/SP | PIC32MX150F128B-50I/SP | Microchip Technology Inc | PIC32MX150F128B-50I/ML vs PIC32MX150F128B-50I/SP |
PIC32MX150F128BT-50I/SS | PIC32MX150F128BT-50I/SS | Microchip Technology Inc | PIC32MX150F128B-50I/ML vs PIC32MX150F128BT-50I/SS |