Part Details for PIC32MX150F128B-I/SO by Microchip Technology Inc
Overview of PIC32MX150F128B-I/SO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX150F128B-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0574
|
Newark | 32 Bit Microcontroller, Audio And Graphics Interface, Pic32, 40 Mhz, 128 Kb, 32 Kb, 28, Soic Rohs Compliant: Yes |Microchip PIC32MX150F128B-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$3.7600 / $4.5600 | Buy Now |
DISTI #
73T1378
|
Newark | Microcontroller Mcu, 32 Bit, Pic32, 45Mhz, Soic-28, Product Range:Pic32 Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:50Mhz, Program Memory Size:128Kb, Ram Memory Size:32Kb, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC32MX150F128B-I/SO Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $4.2100 | Buy Now |
DISTI #
PIC32MX150F128B-I/SO-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
166 In Stock |
|
$3.6200 / $4.3800 | Buy Now |
DISTI #
PIC32MX150F128B-I/
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC32MX150F128B-I/) RoHS: Compliant Min Qty: 162 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.6200 / $4.3800 | Buy Now |
DISTI #
579-32MX150F128BISO
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 28 Pin RoHS: Compliant | 751 |
|
$3.6200 / $4.3800 | Buy Now |
DISTI #
PIC32MX150F128B-I/SO
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
619 Alternates Available |
|
$3.1900 / $4.3800 | Buy Now |
DISTI #
70451674
|
RS | MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin SOIC W Tube | Microchip Technology Inc. PIC32MX150F128B-I/SO RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0300 / $7.0900 | RFQ |
|
Future Electronics | PIC 32MX Series 40MHz 32KB RAM 128KB Flash 32-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 243 Package Multiple: 27 Container: Tube | 0Tube |
|
$3.8600 / $4.1600 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 28-Pin SOIC W Tube RoHS: Compliant |
378 In Stock 594 Factory Stock |
|
$3.4600 / $3.9700 | Buy Now |
DISTI #
66376569
|
Verical | MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 28-Pin SOIC W Tube Min Qty: 27 Package Multiple: 27 Date Code: 2303 | Americas - 378 |
|
$4.4166 / $5.1126 | Buy Now |
Part Details for PIC32MX150F128B-I/SO
PIC32MX150F128B-I/SO CAD Models
PIC32MX150F128B-I/SO Part Data Attributes
|
PIC32MX150F128B-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX150F128B-I/SO
Microchip Technology Inc
32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 17.90 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX150F128B-I/SO
This table gives cross-reference parts and alternative options found for PIC32MX150F128B-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX150F128B-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX150F128BT-I/SO | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC32MX150F128B-I/SO vs PIC32MX150F128BT-I/SO |