-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 1.365 X 0.285 INCH, 0.135 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1840
|
Newark | 32 Bit Microcontroller, Audio And Graphics Interface, Pic32, 40 Mhz, 128 Kb, 32 Kb, 28, Sdip Rohs Compliant: Yes |Microchip PIC32MX150F128B-I/SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$3.9900 / $4.8200 | Buy Now |
DISTI #
73T1379
|
Newark | Microcontroller Mcu, 32 Bit, Pic32, 40Mhz, Spdip-28, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:40Mhz, Program Memory Size:128Kb, Ram Memory Size:32Kb, Msl:- Rohs Compliant: Yes |Microchip PIC32MX150F128B-I/SP Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $3.8600 | Buy Now |
DISTI #
PIC32MX150F128B-I/SP-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
70 In Stock |
|
$3.8400 / $4.6300 | Buy Now |
DISTI #
PIC32MX150F128B-I/
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC32MX150F128B-I/) RoHS: Compliant Min Qty: 165 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.8400 / $4.6300 | Buy Now |
DISTI #
579-32MX150F128BISP
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 28 Pin RoHS: Compliant | 41 |
|
$3.8400 / $4.6300 | Buy Now |
DISTI #
PIC32MX150F128B-I/SP
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1715 Alternates Available |
|
$3.3600 / $4.6300 | Buy Now |
DISTI #
70388820
|
RS | PIC32MX150F128B-I/SP,32bit PIC Microcontroller,40MHz,131kb Flash,28-Pin SPDIP | Microchip Technology Inc. PIC32MX150F128B-I/SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$2.6400 | Buy Now |
|
Future Electronics | PIC32MX Series 128 kB Flash 32 kB RAM 32-Bit Microcontroller - SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 15 Container: Tube | 0Tube |
|
$4.0800 / $4.7300 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 28-Pin SPDIP Tube RoHS: Compliant | 1710 Factory Stock |
|
$4.0500 / $5.9000 | Buy Now |
DISTI #
PIC32MX150F128B-I/
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC32MX150F128B-I/) RoHS: Compliant Min Qty: 165 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.8400 / $4.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX150F128B-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX150F128B-I/SP
Microchip Technology Inc
32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 1.365 X 0.285 INCH, 0.135 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 1.365 X 0.285 INCH, 0.135 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 40 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX150F128B-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX150F128B-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX150F128BT-I/ML | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC32MX150F128B-I/SP vs PIC32MX150F128BT-I/ML |
PIC32MX150F128B-I/SO | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC32MX150F128B-I/SP vs PIC32MX150F128B-I/SO |
PIC32MX150F128B-I/SS | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 10.20 X 5.30 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC32MX150F128B-I/SP vs PIC32MX150F128B-I/SS |