Part Details for PIC32MX250F128B-50I/SS by Microchip Technology Inc
Overview of PIC32MX250F128B-50I/SS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for PIC32MX250F128B-50I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6729
|
Newark | 32-Bit Family, 128Kb Flash, 32 Kb Ram, 50Mhz 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC32MX250F128B-50I/SS Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 | Buy Now |
DISTI #
PIC32MX250F128B-50I/SS-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
179 In Stock |
|
$4.3100 / $5.1900 | Buy Now |
DISTI #
PIC32MX250F128B-50
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 128KB Flash 3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC32MX250F128B-50) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.3100 / $5.1900 | Buy Now |
DISTI #
579-32MX250128B50ISS
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit family, 128KB 32 KB RAM, 50MHz RoHS: Compliant | 198 |
|
$4.3100 / $5.1900 | Buy Now |
DISTI #
PIC32MX250F128B-50I/SS
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 32KB RAM, 50 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1120 Alternates Available |
|
$3.7700 / $5.1900 | Buy Now |
DISTI #
70415133
|
RS | PIC32MX250F128B-50I/SS,32bit PIC Microcontroller,40MHz,131kb Flash,28-Pin SSOP | Microchip Technology Inc. PIC32MX250F128B-50I/SS RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1700 / $8.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$4.5700 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant | 1081 Factory Stock |
|
$4.0000 / $5.0200 | Buy Now |
DISTI #
PIC32MX250F128B-50
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 128KB Flash 3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC32MX250F128B-50) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.3100 / $5.1900 | Buy Now |
DISTI #
32MX250F128B-50ISS
|
TME | IC: PIC microcontroller, 128kB, 2.3÷3.6VDC, SMD, SSOP28, PIC32 Min Qty: 1 | 0 |
|
$4.5000 / $5.5900 | RFQ |
Part Details for PIC32MX250F128B-50I/SS
PIC32MX250F128B-50I/SS CAD Models
PIC32MX250F128B-50I/SS Part Data Attributes
|
PIC32MX250F128B-50I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX250F128B-50I/SS
Microchip Technology Inc
PIC32MX250F128B-50I/SS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 19 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 50 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX250F128B-50I/SS
This table gives cross-reference parts and alternative options found for PIC32MX250F128B-50I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX250F128B-50I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX250F128BT-50I/SS | PIC32MX250F128BT-50I/SS | Microchip Technology Inc | PIC32MX250F128B-50I/SS vs PIC32MX250F128BT-50I/SS |