Part Details for PIC32MX274F256B-I/MM by Microchip Technology Inc
Overview of PIC32MX274F256B-I/MM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PIC32MX274F256B-I/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0843
|
Newark | Mcu, 32Bit, Pic32, 72Mhz, Qfn-28, Product Range:Pic32 Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:72Mhz, Program Memory Size:256Kb, Ram Memory Size:64Kb, No. Of Pins:28Pins, Mcu Case Style:Qfn, No. Of Rohs Compliant: Yes |Microchip PIC32MX274F256B-I/MM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$5.0800 | Buy Now |
DISTI #
10AH0391
|
Newark | Qfn-S 32 Bit Mcu, 256Kb Flash, 64Kb Ram, 28 Pin, Usb, 3 Comp, Ctmu, Rtcc Rohs Compliant: Yes |Microchip PIC32MX274F256B-I/MM Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 | Buy Now |
DISTI #
PIC32MX274F256B-I/MM-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
481 In Stock |
|
$5.9000 | Buy Now |
DISTI #
PIC32MX274F256B-I/
|
Avnet Americas | 32-bit XLP Microcontroller 268 Kbyte Flash 64 Kbyte SRAM with Audio and Graphics Interfaces USB and Advanced Analog 28-Pin QFN - Rail/Tube (Alt: PIC32MX274F256B-I/) RoHS: Not Compliant Min Qty: 61 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 25 |
|
$4.8800 / $5.9000 | Buy Now |
DISTI #
579-MX274F256BIMM
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU, 256KB Flash, 64KB RAM, 28 Pin, USB, 3 Comp, CTMU, RTCC RoHS: Compliant | 0 |
|
$4.8800 | Order Now |
DISTI #
PIC32MX274F256B-I/MM
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 64KB RAM, 28 Pin, USB, 3 Comp, CTMU, RTCC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
610 Alternates Available |
|
$4.2800 / $5.9000 | Buy Now |
|
Future Electronics | PIC32MX Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 Container: Tube | 0Tube |
|
$5.7900 / $5.8500 | Buy Now |
|
Future Electronics | PIC32MX Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.7900 / $6.0500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 72MHz - 17 I/O - 256KB (256K x 8) FLASH - 64K x 8 RAM - 2.5 to 3.6V - 28-QFN-S (6x6). | 610 Factory Stock |
|
$5.1300 / $7.4800 | Buy Now |
DISTI #
32399819
|
Verical | MCU 32-bit MIPS32 M4K RISC 256KB Flash 3.3V 28-Pin QFN-S EP Tube Min Qty: 7 Package Multiple: 1 | Americas - 25 |
|
$3.9375 / $4.5875 | Buy Now |
Part Details for PIC32MX274F256B-I/MM
PIC32MX274F256B-I/MM CAD Models
PIC32MX274F256B-I/MM Part Data Attributes
|
PIC32MX274F256B-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX274F256B-I/MM
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 12 KB BOOT FLASH MEMORY AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX274F256B-I/MM
This table gives cross-reference parts and alternative options found for PIC32MX274F256B-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX274F256B-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX274F256BT-I/MM | RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC32MX274F256B-I/MM vs PIC32MX274F256BT-I/MM |
PIC32MX274F256BT-V/MM | RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC32MX274F256B-I/MM vs PIC32MX274F256BT-V/MM |
PIC32MX274F256B-V/MM | RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC32MX274F256B-I/MM vs PIC32MX274F256B-V/MM |