-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQCC44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8846
|
Newark | 32 Bit Mcu, 256Kb Flash, 64Kb Ram, 44 Pin, Usb, 3 Comp, Ctmu, Rtcc 44 Qfn 8X8X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC32MX274F256D-I/ML Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 | Buy Now |
DISTI #
58AC3598
|
Newark | Mcu, 32Bit, Pic32, 72Mhz, Qfn-44, Product Range:Pic32 Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:72Mhz, Program Memory Size:256Kb, Ram Memory Size:64Kb, No. Of Pins:44Pins, Mcu Case Style:Qfn, No. Of Rohs Compliant: Yes |Microchip PIC32MX274F256D-I/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3900 / $6.4900 | Buy Now |
DISTI #
PIC32MX274F256D-I/ML-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 44QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
805 In Stock |
|
$5.1800 / $6.2400 | Buy Now |
DISTI #
PIC32MX274F256D-I/
|
Avnet Americas | 32-bit XLP Microcontroller 268 Kbyte Flash 64 Kbyte SRAM with Audio and Graphics Interfaces USB and Advanced Analog 44-Pin QFN Tube - Rail/Tube (Alt: PIC32MX274F256D-I/) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 25 |
|
$5.1800 / $6.2400 | Buy Now |
DISTI #
579-MX274F256DIML
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU, 256KB Flash, 64KB RAM, 44 Pin, USB, 3 Comp, CTMU, RTCC RoHS: Compliant | 180 |
|
$5.1700 / $6.2400 | Buy Now |
DISTI #
PIC32MX274F256D-I/ML
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 64KB RAM, 44 Pin, USB, 3 Comp, CTMU, RTCC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
833 Alternates Available |
|
$4.5300 / $6.2400 | Buy Now |
|
Future Electronics | PIC32MX Series 256 kB Flash 64 kB RAM 72 MHz SMT 32-Bit Microcontroller -QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.1300 / $5.3600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 72MHz - 34 I/O - 256KB (256K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 44-QFN (8x8). | 810 Factory Stock |
|
$4.7300 / $6.0200 | Buy Now |
|
Rochester Electronics | PIC32MX274F256D - 32 Bit MCU, 256KB Flash, 64KB RAM, 44 Pin, USB, 3 Comp, CTMU, RTCC RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$5.4500 / $6.4200 | Buy Now |
DISTI #
PIC32MX274F256D-I/
|
Avnet Americas | 32-bit XLP Microcontroller 268 Kbyte Flash 64 Kbyte SRAM with Audio and Graphics Interfaces USB and Advanced Analog 44-Pin QFN Tube - Rail/Tube (Alt: PIC32MX274F256D-I/) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 25 |
|
$5.1800 / $6.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX274F256D-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX274F256D-I/ML
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQCC44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 12 KB BOOT FLASH MEMORY AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N44 | |
Length | 8 mm | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX274F256D-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX274F256D-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX274F256DT-I/ML | RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQCC44 | Microchip Technology Inc | PIC32MX274F256D-I/ML vs PIC32MX274F256DT-I/ML |
PIC32MX274F256DT-V/ML | RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQCC44 | Microchip Technology Inc | PIC32MX274F256D-I/ML vs PIC32MX274F256DT-V/ML |
PIC32MX274F256D-V/ML | RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQCC44 | Microchip Technology Inc | PIC32MX274F256D-I/ML vs PIC32MX274F256D-V/ML |