Part Details for PIC32MX675F256H-80I/MR by Microchip Technology Inc
Overview of PIC32MX675F256H-80I/MR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX675F256H-80I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0308
|
Newark | Mcu, 32Bit, Pic32, 80Mhz, Qfn-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MX675F256H-80I/MR Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 / $9.2600 | Buy Now |
DISTI #
PIC32MX675F256H-80I/MR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
495 In Stock |
|
$8.1901 / $9.8800 | Buy Now |
DISTI #
PIC32MX675F256H-80
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX675F256H-80) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$8.1900 / $9.8800 | Buy Now |
DISTI #
579-32MX675F256H80IM
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM USB ENET 8 DMA RoHS: Compliant | 353 |
|
$8.1800 / $9.8800 | Buy Now |
DISTI #
PIC32MX675F256H-80I/MR
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 64KB RAM, 80 MHz, 64 Pin, USB, ENET, Projected EOL: 2034-04-14 RoHS: Compliant pbFree: Yes |
3480 Alternates Available |
|
$7.1600 / $9.8800 | Buy Now |
DISTI #
70542779
|
RS | 256KB Flash, 64KB RAM, 80 MHz, USB, ENET, 8 DMA | Microchip Technology Inc. PIC32MX675F256H-80I/MR RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4000 / $9.8800 | RFQ |
|
Onlinecomponents.com | MCU 32-bit MIPS M4K RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube RoHS: Compliant | 4040 Factory Stock |
|
$8.6200 / $12.5600 | Buy Now |
DISTI #
PIC32MX675F256H-80
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX675F256H-80) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$8.1900 / $9.8800 | Buy Now |
DISTI #
32MX675F256H-80IMR
|
TME | IC: PIC microcontroller, 256kB, 80MHz, 2.3÷3.6VDC, SMD, QFN64 Min Qty: 1 | 0 |
|
$8.6600 / $10.3300 | RFQ |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 256kB, SRAM: 64kB, 80MHz, SMD | 3480 |
|
RFQ |
Part Details for PIC32MX675F256H-80I/MR
PIC32MX675F256H-80I/MR CAD Models
PIC32MX675F256H-80I/MR Part Data Attributes:
|
PIC32MX675F256H-80I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX675F256H-80I/MR
Microchip Technology Inc
32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 80 MHz | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX675F256H-80I/MR
This table gives cross-reference parts and alternative options found for PIC32MX675F256H-80I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX675F256H-80I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX675F256HT-80I/MR | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC32MX675F256H-80I/MR vs PIC32MX675F256HT-80I/MR |
PIC32MX675F256H-80V/MR | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC32MX675F256H-80I/MR vs PIC32MX675F256H-80V/MR |
PIC32MX675F256HT-80V/MR | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC32MX675F256H-80I/MR vs PIC32MX675F256HT-80V/MR |