Part Details for PIC32MZ1024EFF144T-I/PL by Microchip Technology Inc
Overview of PIC32MZ1024EFF144T-I/PL by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC32MZ1024EFF144T-I/PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9372
|
Newark | Mcu, 32Bit, Pic32, 200Mhz, Lqfp-144, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip PIC32MZ1024EFF144T-I/PL Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.1000 | Buy Now |
DISTI #
PIC32MZ1024EFF144T-I/PL-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 700 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.7400 | Buy Now |
DISTI #
PIC32MZ1024EFF144T
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 1184KB Flash 2.5V/3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: PIC32MZ1024EFF144T) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$11.7400 / $14.1300 | Buy Now |
DISTI #
579-MZ1024EFF144TIPL
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, CAN RoHS: Compliant | 0 |
|
$11.7400 | Order Now |
DISTI #
PIC32MZ1024EFF144T-I/PL
|
Microchip Technology Inc | 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.2700 / $14.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 | 0 |
|
$12.4800 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)1024Kb Flash - 200MHz - 144-lead LQFP - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$11.5400 / $32.4400 | Buy Now |
DISTI #
PIC32MZ1024EFF144T
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 1184KB Flash 2.5V/3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: PIC32MZ1024EFF144T) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$11.7400 / $14.1300 | Buy Now |
|
NAC | 1024KB Flash, 256KB RAM, No Crypto, CAN - Package: 144 LQFP 20x20x1.4mm T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 | 0 |
|
$12.1700 / $14.6800 | Buy Now |
DISTI #
3637838
|
Farnell | MCU, 32BIT, PIC32, 200MHZ, LQFP-144 RoHS: Compliant Min Qty: 700 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$11.7839 | Buy Now |
Part Details for PIC32MZ1024EFF144T-I/PL
PIC32MZ1024EFF144T-I/PL CAD Models
PIC32MZ1024EFF144T-I/PL Part Data Attributes:
|
PIC32MZ1024EFF144T-I/PL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1024EFF144T-I/PL
Microchip Technology Inc
PIC32MZ1024EFF144T-I/PL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 120 | |
Number of Terminals | 144 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 200 MHz | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ1024EFF144T-I/PL
This table gives cross-reference parts and alternative options found for PIC32MZ1024EFF144T-I/PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024EFF144T-I/PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.