Datasheets
PIC32MZ1024EFH144T-I/JWX by: Microchip Technology Inc

Microcontroller

Part Details for PIC32MZ1024EFH144T-I/JWX by Microchip Technology Inc

Overview of PIC32MZ1024EFH144T-I/JWX by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC32MZ1024EFH144T-I/JWX

Part # Distributor Description Stock Price Buy
Newark Mcu, 32Bit, Pic32, 200Mhz, Tfbga-144, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip PIC32MZ1024EFH144T-I/JWX Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,200 $15.4000
  • 4,400 $14.1600
  • 8,800 $12.8000
$12.8000 / $15.4000 Buy Now
DISTI # PIC32MZ1024EFH144T-I/JWXCT-ND
DigiKey IC MCU 32BIT 1MB FLASH 144TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $14.9400
  • 25 $13.7000
  • 100 $12.4201
  • 2,200 $12.4201
$12.4201 / $14.9400 Buy Now
DISTI # PIC32MZ1024EFH144T
Avnet Americas 1024KB FLASH, 512KB RAM, NO CRYPTO, CAN - Tape and Reel (Alt: PIC32MZ1024EFH144T) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $14.9400
  • 25 $13.7000
  • 100 $12.4200
$12.4200 / $14.9400 Buy Now
DISTI # 579-1024EFH144TI/JWX
Mouser Electronics 32-bit Microcontrollers - MCU 1024KB Flash 512KB R AM No Crypto CAN RoHS: Compliant 0
  • 2,200 $12.4200
$12.4200 Order Now
DISTI # PIC32MZ1024EFH144T-I/JWX
Microchip Technology Inc 32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $14.9400
  • 25 $13.7000
  • 100 $12.4200
  • 1,000 $11.4200
  • 5,000 $10.8600
$10.8600 / $14.9400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 0
  • 2,200 $13.1900
$13.1900 Buy Now
Onlinecomponents.com 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)1024Kb Flash - 200MHz - 144-lead TFBGA - -40°C to +85°C - Tape&Reel 0
  • 550 $35.3800
  • 1,100 $18.0700
  • 1,650 $12.3000
  • 2,200 $12.0500
$12.0500 / $35.3800 Buy Now
DISTI # PIC32MZ1024EFH144T
Avnet Americas 1024KB FLASH, 512KB RAM, NO CRYPTO, CAN - Tape and Reel (Alt: PIC32MZ1024EFH144T) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $14.9400
  • 25 $13.7000
  • 100 $12.4200
$12.4200 / $14.9400 Buy Now
DISTI # PIC32MZ1024EFH144T
Avnet Americas 1024KB FLASH, 512KB RAM, NO CRYPTO, CAN - Tape and Reel (Alt: PIC32MZ1024EFH144T) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $14.9400
  • 25 $13.7000
  • 100 $12.4200
$12.4200 / $14.9400 Buy Now
NAC 1024KB Flash, 512KB RAM, No Crypto, CAN - Package: 144 TFBGA 7x7x1.02 T/R RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 0
  • 1 $15.0700
  • 100 $13.8800
  • 500 $13.1900
  • 800 $12.8700
$12.8700 / $15.0700 Buy Now
Farnell MCU, 32BIT, PIC32, 200MHZ, TFBGA-144 RoHS: Compliant Min Qty: 2200 Lead time: 40 Weeks, 1 Days Container: Reel 0
  • 2,200 $12.5490
$12.5490 Buy Now
Master Electronics 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)1024Kb Flash - 200MHz - 144-lead TFBGA - -40°C to +85°C - Tape&Reel 0
  • 550 $35.3800
  • 1,100 $18.0700
  • 1,650 $12.3000
  • 2,200 $12.0500
$12.0500 / $35.3800 Buy Now

Part Details for PIC32MZ1024EFH144T-I/JWX

PIC32MZ1024EFH144T-I/JWX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC32MZ1024EFH144T-I/JWX Part Data Attributes

PIC32MZ1024EFH144T-I/JWX Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MZ1024EFH144T-I/JWX Microchip Technology Inc Microcontroller
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TFBGA-144
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family PIC32
Clock Frequency-Max 64 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B144
JESD-609 Code e1
Length 7 mm
Low Power Mode YES
Number of DMA Channels 12
Number of External Interrupts 5
Number of I/O Lines 120
Number of Terminals 144
Number of Timers 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
RAM (bytes) 524288
RAM (words) 524288
ROM (words) 1048576
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.02 mm
Speed 200 MHz
Supply Current-Max 130 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.1 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MZ1024EFH144T-I/JWX

This table gives cross-reference parts and alternative options found for PIC32MZ1024EFH144T-I/JWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024EFH144T-I/JWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MZ1024EFH144T-I/JWX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MZ1024EFH144T-I/JWX by Microchip Technology Inc

  • Please alert me when PIC32MZ1024EFH144T-I/JWX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC32MZ1024EFH144T-I/JWX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MZ1024EFH144T-I/JWX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC32MZ1024EFH144T-I/JWX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MZ1024EFH144T-I/JWX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MZ1024EFH144T-I/JWX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: