Datasheets
PIC32MZ1064DAK176-V/2J by: Microchip Technology Inc

Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PQFP176

Part Details for PIC32MZ1064DAK176-V/2J by Microchip Technology Inc

Overview of PIC32MZ1064DAK176-V/2J by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Telecommunications

Price & Stock for PIC32MZ1064DAK176-V/2J

Part # Distributor Description Stock Price Buy
DISTI # 150-PIC32MZ1064DAK176-V/2J-ND
DigiKey IC MCU 32BIT 1MB FLASH 176LQFP Min Qty: 60 Lead time: 7 Weeks Container: Tray Temporarily Out of Stock
  • 60 $17.7802
$17.7802 Buy Now
DISTI # PIC32MZ1064DAK176-
Avnet Americas MCU 32-Bit PIC32MZEF PIC RISC 1MB Flash 2.2V to 3.6V 176-Pin LQFP Tray - Trays (Alt: PIC32MZ1064DAK176-) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $19.3900
  • 25 $17.7800
  • 100 $16.1000
$16.1000 / $19.3900 Buy Now
DISTI # 579-Z1064DAK176-V/2J
Mouser Electronics 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, V-temp RoHS: Compliant 54
  • 1 $19.3900
  • 25 $16.9500
  • 120 $16.1000
$16.1000 / $19.3900 Buy Now
DISTI # PIC32MZ1064DAK176-V/2J
Microchip Technology Inc 32-bit cache-based MCU, Graphics Integrated, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 120

Alternates Available
  • 1 $19.3900
  • 25 $17.7800
  • 100 $16.1000
  • 1,000 $14.8300
  • 5,000 $14.0900
$14.0900 / $19.3900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 0
  • 60 $17.1200
$17.1200 Buy Now
Onlinecomponents.com Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 1MB (1Mx8) FLASH - 640K x 8 RAM - 1.7 to 1.9V - 176-LQFP (20x20). 120 Factory Stock
  • 15 $24.6800
  • 30 $18.5100
  • 45 $17.2800
  • 60 $16.9300
$16.9300 / $24.6800 Buy Now
DISTI # PIC32MZ1064DAK176-
Avnet Americas MCU 32-Bit PIC32MZEF PIC RISC 1MB Flash 2.2V to 3.6V 176-Pin LQFP Tray - Trays (Alt: PIC32MZ1064DAK176-) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $19.3900
  • 25 $17.7800
  • 100 $16.1000
$16.1000 / $19.3900 Buy Now
DISTI # 32MZ1064DAK176-V2J
TME IC: PIC microcontroller, 1024kB, 200MHz, 2.2÷3.6VDC, SMD, LQFP176 Min Qty: 1 0
  • 1 $20.2900
  • 5 $19.6400
  • 25 $18.4600
  • 120 $17.0200
$17.0200 / $20.2900 RFQ
Ameya Holding Limited   120
RFQ
DISTI # PIC32MZ1064DAK176-
Avnet Americas MCU 32-Bit PIC32MZEF PIC RISC 1MB Flash 2.2V to 3.6V 176-Pin LQFP Tray - Trays (Alt: PIC32MZ1064DAK176-) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $19.3900
  • 25 $17.7800
  • 100 $16.1000
$16.1000 / $19.3900 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 60 120
  • 1 $19.5600
  • 100 $18.0100
  • 500 $17.1100
  • 800 $16.7000
$16.7000 / $19.5600 Buy Now
Master Electronics Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 1MB (1Mx8) FLASH - 640K x 8 RAM - 1.7 to 1.9V - 176-LQFP (20x20). 120 Factory Stock
  • 15 $24.6800
  • 30 $18.5100
  • 45 $17.2800
  • 60 $16.9300
$16.9300 / $24.6800 Buy Now

Part Details for PIC32MZ1064DAK176-V/2J

PIC32MZ1064DAK176-V/2J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC32MZ1064DAK176-V/2J Part Data Attributes

PIC32MZ1064DAK176-V/2J Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MZ1064DAK176-V/2J Microchip Technology Inc Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PQFP176
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description LQFP-176
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width 24
Bit Size 32
Boundary Scan YES
CPU Family PIC32
Clock Frequency-Max 64 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width 16
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G176
Length 20 mm
Low Power Mode YES
Number of DMA Channels 8
Number of External Interrupts 5
Number of I/O Lines 120
Number of Serial I/Os 5
Number of Terminals 176
Number of Timers 12
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HLFQFP
Package Equivalence Code QFP176,.87SQ,16
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 655360
RAM (words) 655360
ROM (words) 1048576
ROM Programmability FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.6 mm
Speed 200 MHz
Supply Current-Max 172 mA
Supply Voltage-Max 1.9 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MZ1064DAK176-V/2J

This table gives cross-reference parts and alternative options found for PIC32MZ1064DAK176-V/2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1064DAK176-V/2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC32MZ1064DAK176-I/2J Microcontroller Microchip Technology Inc PIC32MZ1064DAK176-V/2J vs PIC32MZ1064DAK176-I/2J
PIC32MZ1064DAK176T-I/2J Microcontroller Microchip Technology Inc PIC32MZ1064DAK176-V/2J vs PIC32MZ1064DAK176T-I/2J
PIC32MZ1064DAK176T-V/2J Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PQFP176 Microchip Technology Inc PIC32MZ1064DAK176-V/2J vs PIC32MZ1064DAK176T-V/2J
Part Number Description Manufacturer Compare
PIC32MZ1064DAK176T-V/2J Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PQFP176 Microchip Technology Inc PIC32MZ1064DAK176-V/2J vs PIC32MZ1064DAK176T-V/2J
PIC32MZ1064DAK176-I/2J Microcontroller Microchip Technology Inc PIC32MZ1064DAK176-V/2J vs PIC32MZ1064DAK176-I/2J
PIC32MZ1064DAK176T-I/2J Microcontroller Microchip Technology Inc PIC32MZ1064DAK176-V/2J vs PIC32MZ1064DAK176T-I/2J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MZ1064DAK176-V/2J by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MZ1064DAK176-V/2J by Microchip Technology Inc

  • Please alert me when PIC32MZ1064DAK176-V/2J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC32MZ1064DAK176-V/2J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MZ1064DAK176-V/2J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC32MZ1064DAK176-V/2J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MZ1064DAK176-V/2J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MZ1064DAK176-V/2J by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: