Part Details for PIC32MZ2048EFG100-E/PT by Microchip Technology Inc
Overview of PIC32MZ2048EFG100-E/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MZ2048EFG100-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9464
|
Newark | Mcu, 32Bit, Pic32, 180Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:2Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip PIC32MZ2048EFG100-E/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8700 | Buy Now |
DISTI #
PIC32MZ2048EFG100-E/PT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
119 In Stock |
|
$13.8701 / $16.7200 | Buy Now |
DISTI #
PIC32MZ2048EFG100-
|
Avnet Americas | 2048KB FLASH 512KB RAM NO CRYPTO NO CAN - Trays (Alt: PIC32MZ2048EFG100-) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$13.8700 / $16.7200 | Buy Now |
DISTI #
579-MZ2048EFG100EPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM No Crypto RoHS: Compliant | 95 |
|
$13.8700 / $16.7200 | Buy Now |
DISTI #
PIC32MZ2048EFG100-E/PT
|
Microchip Technology Inc | 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI, Projected EOL: 2044-02-12 RoHS: Compliant pbFree: Yes |
1666 Alternates Available |
|
$12.1400 / $16.7200 | Buy Now |
|
Future Electronics | Program: HiQ_Gen3_Bootloader_v0.92 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$14.7300 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)2048Kb Flash - 200MHz - 100-lead TQFP - -40°C to +125°C RoHS: Compliant | 1666 Factory Stock |
|
$13.1000 / $27.4300 | Buy Now |
|
Ameya Holding Limited | 1666 |
|
RFQ | ||
|
NAC | 2048KB Flash, 512KB RAM, No Crypto, No CAN - Package: 100 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 119 Container: Tray | 1309 |
|
$14.3700 / $16.8300 | Buy Now |
DISTI #
PIC32MZ2048EFG100-E/PT
|
Avnet Silica | 2048KB FLASH 512KB RAM NO CRYPTO NO CAN (Alt: PIC32MZ2048EFG100-E/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC32MZ2048EFG100-E/PT
PIC32MZ2048EFG100-E/PT CAD Models
PIC32MZ2048EFG100-E/PT Part Data Attributes
|
PIC32MZ2048EFG100-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2048EFG100-E/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 78 | |
Number of Terminals | 100 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
RAM (words) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 180 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ2048EFG100-E/PT
This table gives cross-reference parts and alternative options found for PIC32MZ2048EFG100-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048EFG100-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ2048EFG100T-I/PF21 | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP100 | Microchip Technology Inc | PIC32MZ2048EFG100-E/PT vs PIC32MZ2048EFG100T-I/PF21 |
PIC32MZ2048EFG100-I/PF21 | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP100 | Microchip Technology Inc | PIC32MZ2048EFG100-E/PT vs PIC32MZ2048EFG100-I/PF21 |
PIC32MZ2048EFG100-E/PF | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ2048EFG100-E/PT vs PIC32MZ2048EFG100-E/PF |
PIC32MZ2048EFG100T-E/PT | Microcontroller | Microchip Technology Inc | PIC32MZ2048EFG100-E/PT vs PIC32MZ2048EFG100T-E/PT |
PIC32MZ2048EFG100T-E/PF | Microcontroller, 32-Bit, FLASH, 180MHz, CMOS, PQFP100 | Microchip Technology Inc | PIC32MZ2048EFG100-E/PT vs PIC32MZ2048EFG100T-E/PF |
PIC32MZ2048EFG100-I/PF | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ2048EFG100-E/PT vs PIC32MZ2048EFG100-I/PF |