-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9466
|
Newark | 2048Kb Flash, 512Kb Ram, No Crypto, No Can 100 Tqfp 12X12X1Mm Tray Rohs Compliant: Yes |Microchip PIC32MZ2048EFG100-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 357 |
|
$13.1000 / $15.8000 | Buy Now |
DISTI #
PIC32MZ2048EFG100-I/PT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
326 In Stock |
|
$12.6001 / $15.1900 | Buy Now |
DISTI #
PIC32MZ2048EFG100-
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 2KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC32MZ2048EFG100-) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$12.6000 / $15.1900 | Buy Now |
DISTI #
47Y9466
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 2KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Bulk (Alt: 47Y9466) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 4 Days Container: Bulk | 357 Partner Stock |
|
$13.1000 | Buy Now |
DISTI #
579-MZ2048EFG100IPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto RoHS: Compliant | 573 |
|
$12.6000 / $15.1900 | Buy Now |
DISTI #
V99:2348_13977971
|
Arrow Electronics | Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2344 | Americas - 119 |
|
$14.3800 | Buy Now |
DISTI #
PIC32MZ2048EFG100-I/PT
|
Microchip Technology Inc | 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI, Projected EOL: 2039-07-09 RoHS: Compliant pbFree: Yes |
269 Alternates Available |
|
$11.0400 / $15.1900 | Buy Now |
|
Future Electronics | PIC32MZ Series 2 MB Flash 512 kB RAM 200 MHz 32-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$13.3600 / $14.0300 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)2048Kb Flash - 200MHz - 100-lead TQFP - -40°C to +85°C RoHS: Compliant |
1987 In Stock 7497 Factory Stock |
|
$11.3100 / $14.2100 | Buy Now |
DISTI #
70331581
|
Verical | Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2333 | Americas - 1985 |
|
$13.8975 / $18.3119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MZ2048EFG100-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2048EFG100-I/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 31 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 78 | |
Number of Terminals | 100 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
RAM (words) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 252 MHz | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MZ2048EFG100-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048EFG100-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ2048EFG100-E/PT | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ2048EFG100-I/PT vs PIC32MZ2048EFG100-E/PT |
PIC32MZ2048EFG100T-E/PT | Microcontroller | Microchip Technology Inc | PIC32MZ2048EFG100-I/PT vs PIC32MZ2048EFG100T-E/PT |