Part Details for PIC32MZ2048EFH100T-250I/GJX by Microchip Technology Inc
Overview of PIC32MZ2048EFH100T-250I/GJX by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MZ2048EFH100T-250I/GJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8950
|
Newark | Mcu, 32Bit, Pic32, 252Mhz, Tfbga-100, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:252Mhz, Program Memory Size:2Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip PIC32MZ2048EFH100T-250I/GJX Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.5100 | Buy Now |
DISTI #
PIC32MZ2048EFH100T-250I/GJXCT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5101 / $16.2900 | Buy Now |
DISTI #
PIC32MZ2048EFH100T
|
Avnet Americas | Microcontroller 32-Bit MIPS32 M-Class MPU Core 2MB Flash 512KB RAM 100-Pin - Tape and Reel (Alt: PIC32MZ2048EFH100T) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Container: Reel | 0 |
|
$13.5100 / $16.2900 | Buy Now |
DISTI #
579-8EFH100T250I/GJX
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 100Pin, USB-HS, ENET, CAN, SQI RoHS: Compliant | 0 |
|
$13.5100 | Order Now |
DISTI #
PIC32MZ2048EFH100T-250I/GJX
|
Microchip Technology Inc | 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 100Pin, USB-HS, ENET, CAN, SQI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.8400 / $16.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 | 0 |
|
$14.3800 | Buy Now |
DISTI #
PIC32MZ2048EFH100T
|
Avnet Americas | Microcontroller 32-Bit MIPS32 M-Class MPU Core 2MB Flash 512KB RAM 100-Pin - Tape and Reel (Alt: PIC32MZ2048EFH100T) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Container: Reel | 0 |
|
$13.5100 / $16.2900 | Buy Now |
|
NAC | 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 252MHz, 100Pin, USB-HS, ENET, CAN, SQI - Package: 100 TFBGA 7x7x1.06mm T/R RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 | 0 |
|
$14.0200 / $16.4300 | Buy Now |
DISTI #
3638208
|
Farnell | MCU, 32BIT, PIC32, 252MHZ, TFBGA-100 RoHS: Compliant Min Qty: 2200 Lead time: 41 Weeks, 1 Days Container: Reel | 0 |
|
$13.5621 | Buy Now |
Part Details for PIC32MZ2048EFH100T-250I/GJX
PIC32MZ2048EFH100T-250I/GJX CAD Models
PIC32MZ2048EFH100T-250I/GJX Part Data Attributes:
|
PIC32MZ2048EFH100T-250I/GJX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2048EFH100T-250I/GJX
Microchip Technology Inc
Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 78 | |
Number of Terminals | 100 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
RAM (words) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.06 mm | |
Speed | 252 MHz | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ2048EFH100T-250I/GJX
This table gives cross-reference parts and alternative options found for PIC32MZ2048EFH100T-250I/GJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048EFH100T-250I/GJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ2048EFH100-250I/PT | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ2048EFH100T-250I/GJX vs PIC32MZ2048EFH100-250I/PT |
PIC32MZ2048EFH100-250I/PF | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ2048EFH100T-250I/GJX vs PIC32MZ2048EFH100-250I/PF |