Datasheets
PIC32MZ2048EFH144-I/PH by: Microchip Technology Inc

32-BIT, FLASH, 200MHz, MICROCONTROLLER, PQFP144

Part Details for PIC32MZ2048EFH144-I/PH by Microchip Technology Inc

Overview of PIC32MZ2048EFH144-I/PH by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC32MZ2048EFH144-I/PH

Part # Distributor Description Stock Price Buy
DISTI # 68Y1278
Newark 32 Bit Microcontroller, Floating Point Unit, Pic32, 200 Mhz, 2 Mb, 512 Kb, 144, Tqfp Rohs Compliant: Yes |Microchip PIC32MZ2048EFH144-I/PH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 121
  • 1 $17.8300
  • 5 $17.3400
  • 10 $16.8400
  • 25 $16.3500
  • 50 $15.5800
  • 180 $14.8000
$14.8000 / $17.8300 Buy Now
DISTI # PIC32MZ2048EFH144-I/PH-ND
DigiKey IC MCU 32BIT 2MB FLASH 144TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 666
In Stock
  • 1 $17.1400
  • 25 $15.7200
  • 100 $14.2301
$14.2301 / $17.1400 Buy Now
DISTI # PIC32MZ2048EFH144-
Avnet Americas MCU 32-Bit PIC32MZEF PIC RISC 2MB Flash 2.5V/3.3V 144-Pin TQFP Tray - Trays (Alt: PIC32MZ2048EFH144-) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 32
  • 1 $17.1400
  • 25 $15.7200
  • 100 $14.2300
$14.2300 / $17.1400 Buy Now
DISTI # 579-MZ2048EFH144IPH
Mouser Electronics 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto RoHS: Compliant 4208
  • 1 $17.1400
  • 25 $15.7200
  • 90 $14.2300
$14.2300 / $17.1400 Buy Now
DISTI # PIC32MZ2048EFH144-I/PH
Microchip Technology Inc 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $17.1400
  • 25 $15.7200
  • 100 $14.2300
  • 1,000 $13.0800
  • 5,000 $12.4600
$12.4600 / $17.1400 Buy Now
Future Electronics PIC32MZ Series 2 MB Flash 512 kB SRAM 200 MHz 32-Bit Microcontroller - TQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray 0
Tray
  • 1 $15.8600
  • 4 $15.6300
  • 10 $15.4800
  • 25 $15.3300
  • 40 $15.1000
$15.1000 / $15.8600 Buy Now
Onlinecomponents.com 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)2048Kb Flash - 200MHz - 144-lead TQFP - -40°C to +85°C RoHS: Compliant 2870 In Stock
23850 Factory Stock
  • 1 $19.0400
  • 10 $16.9900
  • 25 $15.4100
  • 90 $13.8800
  • 180 $13.8100
  • 540 $13.7400
  • 1,080 $13.6800
$13.6800 / $19.0400 Buy Now
DISTI # PIC32MZ2048EFH144-
Avnet Americas MCU 32-Bit PIC32MZEF PIC RISC 2MB Flash 2.5V/3.3V 144-Pin TQFP Tray - Trays (Alt: PIC32MZ2048EFH144-) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 32
  • 1 $17.1400
  • 25 $15.7200
  • 100 $14.2300
$14.2300 / $17.1400 Buy Now
DISTI # 32MZ2048EFH144-IPH
TME IC: PIC microcontroller, 2048kB, 2.2÷3.6VDC, SMD, TQFP144, PIC32 Min Qty: 1 0
  • 1 $25.3000
  • 5 $24.1000
  • 25 $22.3000
  • 100 $21.2000
$21.2000 / $25.3000 RFQ
Ameya Holding Limited PIC32MZ Series 2 MB Flash 512 kB SRAM 200 MHz 32-Bit Microcontroller - TQFP-144 3045
RFQ
DISTI # PIC32MZ2048EFH144-
Avnet Americas MCU 32-Bit PIC32MZEF PIC RISC 2MB Flash 2.5V/3.3V 144-Pin TQFP Tray - Trays (Alt: PIC32MZ2048EFH144-) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 32
  • 1 $17.1400
  • 25 $15.7200
  • 100 $14.2300
$14.2300 / $17.1400 Buy Now
NAC 2048KB Flash, 512KB RAM, No Crypto, CAN - Package: 144 TQFP 16x16x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray 19080
  • 1 $17.3000
  • 100 $15.9300
  • 500 $15.1400
  • 800 $14.7700
$14.7700 / $17.3000 Buy Now
DISTI # PIC32MZ2048EFH144-I/PH
Avnet Silica MCU 32-Bit PIC32MZEF PIC RISC 2MB Flash 2.5V/3.3V 144-Pin TQFP Tray (Alt: PIC32MZ2048EFH144-I/PH) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
Chips Pulse Industry Limited TQFP-144 Pre-ordered MCUs RoHS Purchase Online, Ship Immediately 3
  • 1 $22.7855
  • 10 $21.7153
$21.7153 / $22.7855 Buy Now
DISTI # PIC32MZ2048EFH144-I/PH
EBV Elektronik MCU 32-Bit PIC32MZEF PIC RISC 2MB Flash 2.5V/3.3V 144-Pin TQFP Tray (Alt: PIC32MZ2048EFH144-I/PH) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 0 Weeks, 5 Days EBV - 360
Buy Now
DISTI # 2496734
element14 Asia-Pacific MCU, 32BIT, PIC32, 200MHZ, TQFP-144 RoHS: Compliant Min Qty: 1 Container: Each 121
  • 1 $17.9877
  • 25 $16.4979
  • 100 $16.1750
$16.1750 / $17.9877 Buy Now
DISTI # 2496734
Farnell MCU, 32BIT, PIC32, 200MHZ, TQFP-144 RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 1 Days Container: Each 121
  • 1 $17.3260
  • 25 $15.9738
  • 100 $14.6089
$14.6089 / $17.3260 Buy Now
LCSC 2MB 2.1V3.6V 200MHz 120 TQFP-144(16x16) Microcontroller Units (MCUs/MPUs/SOCs) ROHS 3
  • 1 $16.2031
  • 10 $15.4420
$15.4420 / $16.2031 Buy Now
Master Electronics 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)2048Kb Flash - 200MHz - 144-lead TQFP - -40°C to +85°C RoHS: Compliant 2870 In Stock
23850 Factory Stock
  • 1 $19.0400
  • 10 $16.9900
  • 25 $15.4100
  • 90 $13.8800
  • 180 $13.8100
  • 540 $13.7400
  • 1,080 $13.6800
$13.6800 / $19.0400 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 90 540
  • 90 $31.4700
  • 540 $29.2900
$29.2900 / $31.4700 Buy Now
Win Source Electronics IC MCU 32BIT 2MB FLASH 144TQFP 6600
  • 2 $35.0440
  • 4 $28.7540
  • 6 $27.8560
  • 8 $26.9570
  • 10 $26.0580
  • 13 $23.3630
$23.3630 / $35.0440 Buy Now

Part Details for PIC32MZ2048EFH144-I/PH

PIC32MZ2048EFH144-I/PH CAD Models

PIC32MZ2048EFH144-I/PH Part Data Attributes

PIC32MZ2048EFH144-I/PH Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MZ2048EFH144-I/PH Microchip Technology Inc 32-BIT, FLASH, 200MHz, MICROCONTROLLER, PQFP144
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-144
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2016-03-03
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family PIC32
Clock Frequency-Max 64 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G144
JESD-609 Code e3
Length 16 mm
Low Power Mode YES
Number of DMA Channels 16
Number of External Interrupts 5
Number of I/O Lines 120
Number of Terminals 144
Number of Timers 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 524288
RAM (words) 524288
ROM (words) 2097152
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 200 MHz
Supply Current-Max 130 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.1 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 16 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MZ2048EFH144-I/PH

This table gives cross-reference parts and alternative options found for PIC32MZ2048EFH144-I/PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048EFH144-I/PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

PIC32MZ2048EFH144-I/PH Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MZ2048EFH144-I/PH by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MZ2048EFH144-I/PH by Microchip Technology Inc

  • Please alert me when PIC32MZ2048EFH144-I/PH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC32MZ2048EFH144-I/PH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MZ2048EFH144-I/PH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC32MZ2048EFH144-I/PH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MZ2048EFH144-I/PH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MZ2048EFH144-I/PH by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: