Part Details for PIC32MZ2048EFH144T-250I/PH by Microchip Technology Inc
Overview of PIC32MZ2048EFH144T-250I/PH by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MZ2048EFH144T-250I/PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9515
|
Newark | Mcu, 32Bit, Pic32, 252Mhz, Tqfp-144, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:252Mhz, Program Memory Size:2Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip PIC32MZ2048EFH144T-250I/PH Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.4500 | Buy Now |
DISTI #
PIC32MZ2048EFH144T-250I/PH-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144TQFP Min Qty: 900 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.0001 | Buy Now |
DISTI #
PIC32MZ2048EFH144T
|
Avnet Americas | 32 BIT MCU FPU 2MB FLASH 512KB RAM 252MHZ 144PIN USB-HS ENET CAN SQI - Tape and Reel (Alt: PIC32MZ2048EFH144T) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$15.0000 / $18.0900 | Buy Now |
DISTI #
579-048EFH144T250IPH
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 252MHz, 144Pin, USB-HS, ENET, CAN, SQI RoHS: Compliant | 0 |
|
$15.0000 | Order Now |
DISTI #
PIC32MZ2048EFH144T-250I/PH
|
Microchip Technology Inc | 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 144Pin, USB-HS, ENET, CAN, SQI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
900 Alternates Available |
|
$13.1400 / $18.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$15.9400 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)2048Kb Flash - 252MHz - 144-lead TQFP - -40°C to +85°C - Tape&Reel | 900 Factory Stock |
|
$14.5900 / $42.8200 | Buy Now |
DISTI #
PIC32MZ2048EFH144T
|
Avnet Americas | 32 BIT MCU FPU 2MB FLASH 512KB RAM 252MHZ 144PIN USB-HS ENET CAN SQI - Tape and Reel (Alt: PIC32MZ2048EFH144T) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$15.0000 / $18.0900 | Buy Now |
|
Ameya Holding Limited | 900 |
|
RFQ | ||
DISTI #
PIC32MZ2048EFH144T
|
Avnet Americas | 32 BIT MCU FPU 2MB FLASH 512KB RAM 252MHZ 144PIN USB-HS ENET CAN SQI - Tape and Reel (Alt: PIC32MZ2048EFH144T) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$15.0000 / $18.0900 | Buy Now |
Part Details for PIC32MZ2048EFH144T-250I/PH
PIC32MZ2048EFH144T-250I/PH CAD Models
PIC32MZ2048EFH144T-250I/PH Part Data Attributes
|
PIC32MZ2048EFH144T-250I/PH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2048EFH144T-250I/PH
Microchip Technology Inc
IC MCU 32BIT 2MB FLASH 144TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-144 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 120 | |
Number of Terminals | 144 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
RAM (words) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 252 MHz | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ2048EFH144T-250I/PH
This table gives cross-reference parts and alternative options found for PIC32MZ2048EFH144T-250I/PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048EFH144T-250I/PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ2048EFH144T-250I/PHC21 | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP144 | Microchip Technology Inc | PIC32MZ2048EFH144T-250I/PH vs PIC32MZ2048EFH144T-250I/PHC21 |
PIC32MZ2048EFH144250I/PH | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP144 | Microchip Technology Inc | PIC32MZ2048EFH144T-250I/PH vs PIC32MZ2048EFH144250I/PH |
PIC32MZ2048EFH144T250I/PH | Microcontroller | Microchip Technology Inc | PIC32MZ2048EFH144T-250I/PH vs PIC32MZ2048EFH144T250I/PH |
PIC32MZ2048EFH144-250I/PHC21 | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP144 | Microchip Technology Inc | PIC32MZ2048EFH144T-250I/PH vs PIC32MZ2048EFH144-250I/PHC21 |