Part Details for PIC32MZ2048EFH144T-E/JWX by Microchip Technology Inc
Overview of PIC32MZ2048EFH144T-E/JWX by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MZ2048EFH144T-E/JWX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6696
|
Newark | Mcu, 32Bit, Pic32, 180Mhz, Tfbga-144, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:2Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip PIC32MZ2048EFH144T-E/JWX Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.5900 / $18.7700 | Buy Now |
DISTI #
PIC32MZ2048EFH144T-E/JWXCT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144TFBGA Min Qty: 2200 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.1301 | Buy Now |
DISTI #
PIC32MZ2048EFH144T
|
Avnet Americas | 32 BIT MCU, FPU, 2MB FLASH, 512KB RAM,144PIN, USB-HS, ENET, CAN, SQI - Tape and Reel (Alt: PIC32MZ2048EFH144T) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$15.1300 / $18.2300 | Buy Now |
DISTI #
579-2048EFH144TE/JWX
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU FPU 2MB F lash 512KB RAM144Pin RoHS: Compliant | 0 |
|
$15.1300 | Order Now |
DISTI #
PIC32MZ2048EFH144T-E/JWX
|
Microchip Technology Inc | 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.2500 / $18.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 | 0 |
|
$16.0700 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)2048Kb Flash - 200MHz - 144-lead TFBGA - -40°C to +125°C - Tape&Reel | 0 |
|
$14.7300 / $43.2300 | Buy Now |
DISTI #
PIC32MZ2048EFH144T
|
Avnet Americas | 32 BIT MCU, FPU, 2MB FLASH, 512KB RAM,144PIN, USB-HS, ENET, CAN, SQI - Tape and Reel (Alt: PIC32MZ2048EFH144T) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$15.1300 / $18.2300 | Buy Now |
DISTI #
PIC32MZ2048EFH144T
|
Avnet Americas | 32 BIT MCU, FPU, 2MB FLASH, 512KB RAM,144PIN, USB-HS, ENET, CAN, SQI - Tape and Reel (Alt: PIC32MZ2048EFH144T) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$15.1300 / $18.2300 | Buy Now |
|
NAC | 32 Bit MCU, FPU, 2MB Flash, 512KB RAM,144Pin, USB-HS, ENET, CAN, SQI - Package: 144 TFBGA 7x7x1.02 T/R RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 | 0 |
|
$15.6700 / $18.3600 | Buy Now |
Part Details for PIC32MZ2048EFH144T-E/JWX
PIC32MZ2048EFH144T-E/JWX CAD Models
PIC32MZ2048EFH144T-E/JWX Part Data Attributes
|
PIC32MZ2048EFH144T-E/JWX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2048EFH144T-E/JWX
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 120 | |
Number of Terminals | 144 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
RAM (words) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.02 mm | |
Speed | 180 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ2048EFH144T-E/JWX
This table gives cross-reference parts and alternative options found for PIC32MZ2048EFH144T-E/JWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048EFH144T-E/JWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ2048EFH144-I/JWX | Microcontroller | Microchip Technology Inc | PIC32MZ2048EFH144T-E/JWX vs PIC32MZ2048EFH144-I/JWX |
PIC32MZ2048EFH144-E/JWX | Microcontroller | Microchip Technology Inc | PIC32MZ2048EFH144T-E/JWX vs PIC32MZ2048EFH144-E/JWX |
PIC32MZ2048EFH144T-I/JWX | Microcontroller | Microchip Technology Inc | PIC32MZ2048EFH144T-E/JWX vs PIC32MZ2048EFH144T-I/JWX |