-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8965
|
Newark | Mcu, 32Bit, Pic32, 200Mhz, Lfbga-169, Product Range:Pic32 Family Pic32Mz Da Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:2Mb, No. Of Pins:169Pins, Msl:- Rohs Compliant: Yes |Microchip PIC32MZ2064DAB169-I/HF Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1000 | Buy Now |
DISTI #
84AC2467
|
Newark | Lfbga 32-Bit Cache-Based Mcu, Graphics Integrated Rohs Compliant: Yes |Microchip PIC32MZ2064DAB169-I/HF Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3700 | Buy Now |
DISTI #
PIC32MZ2064DAB169-I/HF-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 169LFBGA Min Qty: 1 Lead time: 7 Weeks Container: Tray |
114 In Stock |
|
$16.4401 / $19.8100 | Buy Now |
DISTI #
PIC32MZ2064DAB169-
|
Avnet Americas | MCU 32-Bit PIC32MZDA MIPS32 RISC 2MB Flash 2.2V to 3.6V 169-Pin LFBGA Tray - Trays (Alt: PIC32MZ2064DAB169-) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$16.4400 / $19.8100 | Buy Now |
DISTI #
579-MZ2064DAB169IHF
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD RoHS: Compliant | 330 |
|
$16.4300 / $18.6400 | Buy Now |
DISTI #
PIC32MZ2064DAB169-I/HF
|
Microchip Technology Inc | 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, Projected EOL: 2044-03-28 RoHS: Compliant pbFree: Yes |
880 Alternates Available |
|
$14.3900 / $19.8100 | Buy Now |
DISTI #
73927130
|
RS | MCU, 32-bit, cache-based, graphics integrated, 640 KB SRAM, 32Mb DDR2 SDRAM | Microchip Technology Inc. PIC32MZ2064DAB169-I/HF RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$16.1200 / $16.9300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 2MB (2Mx8) FLASH - 640K x 8 RAM - 1.7 to 3.6V - 169-LFBGA (11x11). RoHS: Compliant | 880 Factory Stock |
|
$15.6400 / $32.7600 | Buy Now |
DISTI #
77907379
|
Verical | Secure MCU 32bit PIC32 PIC RISC 2MB Flash 1.8V/3.3V 169-Pin LFBGA Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$18.1818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MZ2064DAB169-I/HF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2064DAB169-I/HF
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B169 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 120 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 169 | |
Number of Timers | 13 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA169,13X13,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Speed | 200 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MZ2064DAB169-I/HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2064DAB169-I/HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ2064DAB176-I/2J | Microcontroller | Microchip Technology Inc | PIC32MZ2064DAB169-I/HF vs PIC32MZ2064DAB176-I/2J |
PIC32MZ2064DAB169T-I/HF | Microcontroller | Microchip Technology Inc | PIC32MZ2064DAB169-I/HF vs PIC32MZ2064DAB169T-I/HF |
PIC32MZ2064DAB176T-I/2J | Microcontroller | Microchip Technology Inc | PIC32MZ2064DAB169-I/HF vs PIC32MZ2064DAB176T-I/2J |
PIC32MZ2064DAB288T-I/4J | Microcontroller | Microchip Technology Inc | PIC32MZ2064DAB169-I/HF vs PIC32MZ2064DAB288T-I/4J |
PIC32MZ2064DAB288-I/4J | Microcontroller | Microchip Technology Inc | PIC32MZ2064DAB169-I/HF vs PIC32MZ2064DAB288-I/4J |