PIC32MZ2064DAB169T-I/HF
Microchip Technology Inc
Description: Microcontroller

Overview of PIC32MZ2064DAB169T-I/HF by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC32MZ2064DAB169T-I/HF by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23AC8966
Newark Mcu, 32Bit, 200Mhz, Lfbga-169, Product Range:Pic32 Family Pic32Mz Da Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:2Mb, No. Of Pins:169Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MZ2064DAB169T-I/HF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,500 $16.9700
$16.9700 Buy Now
DISTI # PIC32MZ2064DAB169T-I/HFCT-ND
DigiKey IC MCU 32BIT 2MB FLASH 169LFBGA Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $19.8300
  • 25 $18.1800
  • 100 $16.4700
  • 1,500 $16.4700
$16.4700 / $19.8300 Buy Now
DISTI # PIC32MZ2064DAB169T
Avnet Americas 32-bit Graphics Applications Microcontroller 2 Mbyte Flash 640 Kbyte SRAM with XLP Technology 169-Pin LFBGA T/R - Tape and Reel (Alt: PIC32MZ2064DAB169T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $19.8300
  • 25 $18.1800
  • 100 $16.4700
$16.4700 / $19.8300 Buy Now
DISTI # 579-Z2064DAB169TI/HF
Mouser Electronics 32-bit Microcontrollers - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD RoHS: Compliant 0
  • 1,500 $16.4700
$16.4700 Order Now
DISTI # PIC32MZ2064DAB169T-I/HF
Microchip Technology Inc 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, Projected EOL: 2044-03-28 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $19.8300
  • 25 $18.1800
  • 100 $16.4700
  • 1,000 $15.1500
  • 5,000 $14.4100
$14.4100 / $19.8300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 0
  • 1,500 $17.5000
$17.5000 Buy Now
Onlinecomponents.com Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 2MB (2Mx8) FLASH - 640K x 8 RAM - 1.7 to 3.6V - 169-LFBGA (11x11) - T&R. RoHS: Compliant 0
  • 375 $46.9800
  • 750 $24.0000
  • 1,125 $16.3300
  • 1,500 $16.0100
$16.0100 / $46.9800 Buy Now
NAC 32-bit cache-based MCU, Graphics Integrated - Package: 169 LFBGA 11x11x1.4mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 0
  • 1 $20.0000
  • 100 $18.4200
  • 500 $17.5000
  • 800 $17.0700
$17.0700 / $20.0000 Buy Now
DISTI # PIC32MZ2064DAB169T-I/HF
EBV Elektronik 32-bit Graphics Applications Microcontroller 2 Mbyte Flash 640 Kbyte SRAM with XLP Technology 169-Pin LFBGA T/R (Alt: PIC32MZ2064DAB169T-I/HF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 2MB (2Mx8) FLASH - 640K x 8 RAM - 1.7 to 3.6V - 169-LFBGA (11x11) - T&R. RoHS: Compliant 0
  • 375 $46.9800
  • 750 $24.0000
  • 1,125 $16.3300
  • 1,500 $16.0100
$16.0100 / $46.9800 Buy Now

CAD Models for PIC32MZ2064DAB169T-I/HF by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC32MZ2064DAB169T-I/HF by Microchip Technology Inc

PIC32MZ2064DAB169T-I/HF
Microchip Technology Inc
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LFBGA-169
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
7 Weeks
Date Of Intro
2018-09-28
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
24
Bit Size
32
Boundary Scan
YES
CPU Family
PIC32
Clock Frequency-Max
64 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B169
Length
11 mm
Low Power Mode
YES
Number of DMA Channels
8
Number of External Interrupts
5
Number of I/O Lines
120
Number of Serial I/Os
3
Number of Terminals
169
Number of Timers
13
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA169,13X13,16
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
ROM (words)
2048
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.4 mm
Speed
200 MHz
Supply Current-Max
300 mA
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
11 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MZ2064DAB169T-I/HF
    Microchip Technology Inc
    Microcontroller
    VS

Alternate Parts for PIC32MZ2064DAB169T-I/HF

This table gives cross-reference parts and alternative options found for PIC32MZ2064DAB169T-I/HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2064DAB169T-I/HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MZ2064DAB169-I/HF Microcontroller Microchip Technology Inc PIC32MZ2064DAB169T-I/HF vs PIC32MZ2064DAB169-I/HF
Part Number Description Manufacturer Compare
PIC32MZ2064DAB169-I/HF Microcontroller Microchip Technology Inc PIC32MZ2064DAB169T-I/HF vs PIC32MZ2064DAB169-I/HF
PIC32MZ2064DAB176-I/2J Microcontroller Microchip Technology Inc PIC32MZ2064DAB169T-I/HF vs PIC32MZ2064DAB176-I/2J
PIC32MZ2064DAB169-I/6J Microcontroller Microchip Technology Inc PIC32MZ2064DAB169T-I/HF vs PIC32MZ2064DAB169-I/6J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MZ2064DAB169T-I/HF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MZ2064DAB169T-I/HF by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MZ2064DAB169T-I/HF would you like to use for your alert(s)?
  • Please alert me when PIC32MZ2064DAB169T-I/HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MZ2064DAB169T-I/HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MZ2064DAB169T-I/HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MZ2064DAB169T-I/HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MZ2064DAB169T-I/HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MZ2064DAB169T-I/HF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: