Part Details for PIC610 by Microchip Technology Inc
Overview of PIC610 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC610
|
Avnet Americas | Conv DC-DC Single -60V 3-Pin(2+Tab) TO-66 - Trays (Alt: PIC610) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PIC610
|
Microchip Technology Inc | Power Integrated Circuit _ TO-66, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$410.8800 | Buy Now |
DISTI #
PIC610
|
Avnet Americas | Conv DC-DC Single -60V 3-Pin(2+Tab) TO-66 - Trays (Alt: PIC610) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PIC610
|
Avnet Americas | Conv DC-DC Single -60V 3-Pin(2+Tab) TO-66 - Trays (Alt: PIC610) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | Power IC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
NexGen Digital | 10 |
|
RFQ |
Part Details for PIC610
PIC610 CAD Models
PIC610 Part Data Attributes
|
PIC610
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC610
Microchip Technology Inc
Analog Circuit, 1 Func, Hybrid, MBFM4
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-66, 4 PIN | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.28FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for PIC610
This table gives cross-reference parts and alternative options found for PIC610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC7522 | Analog Circuit, 1 Func, Hybrid, MBFM4, TO-66, 4 PIN | Microsemi Corporation | PIC610 vs PIC7522 |
PIC7522 | Analog Circuit, 1 Func, Hybrid, MBFM4 | Microchip Technology Inc | PIC610 vs PIC7522 |
PIC7504 | Analog Circuit, 1 Func, MBFM4, TO-66, 4 PIN | Microsemi Corporation | PIC610 vs PIC7504 |