Part Details for PIC7523 by Microchip Technology Inc
Overview of PIC7523 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC7523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC7523
|
Avnet Americas | Switching Regulator Negative 5A 80V 4-Pin TO-66 Tray - Trays (Alt: PIC7523) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PIC7523
|
Microchip Technology Inc | Power Integrated Circuit _ TO-66, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$410.8800 | Buy Now |
DISTI #
PIC7523
|
Avnet Americas | Switching Regulator Negative 5A 80V 4-Pin TO-66 Tray - Trays (Alt: PIC7523) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | Power IC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for PIC7523
PIC7523 CAD Models
PIC7523 Part Data Attributes:
|
PIC7523
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC7523
Microchip Technology Inc
Analog Circuit, 1 Func, Hybrid, MBFM4
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-66, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.28FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for PIC7523
This table gives cross-reference parts and alternative options found for PIC7523. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC7523, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC7523 | Analog Circuit, 1 Func, Hybrid, MBFM4, TO-66, 4 PIN | Microsemi Corporation | PIC7523 vs PIC7523 |
PIC611 | Analog Circuit, 1 Func, Hybrid, MBFM4 | Microchip Technology Inc | PIC7523 vs PIC611 |
PIC7505 | Analog Circuit, 1 Func, MBFM4, TO-66, 4 PIN | Microsemi Corporation | PIC7523 vs PIC7505 |