Part Details for PICOSCOPE 2204A-D2 by pico Technology
Overview of PICOSCOPE 2204A-D2 by pico Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PICOSCOPE 2204A-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4278
|
Newark | Oscilloscope, Usb, 2-Ch, 10Mhz, 100Msps, Product Range:Picoscope 2000 Series, Scope Channels:2 Channel, Bandwidth:10Mhz, Sampling Rate:100Msps, Display Memory Depth:8 Kpts, Calculated Rise Time:35Ns, Manufacturer Warranty:5 Years Rohs Compliant: Yes |Pico Technology PICOSCOPE 2204A-D2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$129.0000 | Buy Now |
DISTI #
146-PP917
|
Mouser Electronics | Benchtop Oscilloscopes PicoScope 2204A-D2 2 channel 10 MHz, 8-bit oscilloscope (no probes) RoHS: Compliant | 14 |
|
$133.7000 | Buy Now |