Part Details for PICOSCOPE 2205A-D2 by pico Technology
Overview of PICOSCOPE 2205A-D2 by pico Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PICOSCOPE 2205A-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8648
|
Newark | Oscilloscope, Awg, 2 Channel, 25Mhz, 200Msps, Product Range:Picoscope 2000 Series, Scope Channels:2 Channel, Bandwidth:25Mhz, Sampling Rate:200Msps, Display Memory Depth:16 Kpts, Calculated Rise Time:14Ns, Plug Type:Usb Rohs Compliant: Yes |Pico Technology PICOSCOPE 2205A-D2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$235.0000 | Buy Now |
DISTI #
146-PP966
|
Mouser Electronics | Benchtop Oscilloscopes PicoScope 2205A-D2 2 channel 25 MHz, 8-bit oscilloscope (no probes) | 0 |
|
$235.0000 | Order Now |