Part Details for PID-250B by Mean Well
Overview of PID-250B by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PID-250B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3773-ND
|
DigiKey | AC/DC CONVERTER 24V 5V 251W Min Qty: 1 Lead time: 12 Weeks Container: Box |
344 In Stock |
|
$70.0120 / $77.0100 | Buy Now |
DISTI #
PID-250B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PID-250B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$58.0000 / $65.6000 | Buy Now |
DISTI #
709-PID250B
|
Mouser Electronics | Switching Power Supplies 250.6W 24V/9.4A 5V/5A RoHS: Compliant | 218 |
|
$70.0100 / $77.0100 | Buy Now |
DISTI #
70388059
|
RS | Power Supply, Open Frame, 250W Isolated PFC, +24V9.4A +5V5A | MEAN WELL PID-250B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$69.3100 / $77.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$66.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 24V/5V@9.4A/5A - 250.6W RoHS: Compliant |
81 In Stock |
|
$58.0000 / $65.6000 | Buy Now |
DISTI #
PID-250B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PID-250B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$58.0000 / $65.6000 | Buy Now |
DISTI #
PID-250B
|
TME | Power supply: switched-mode, open, 250.6W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$58.0000 / $65.6000 | RFQ |
|
Master Electronics | AC/DC Power Supply - 2 Outputs - 24V/5V@9.4A/5A - 250.6W RoHS: Compliant |
81 In Stock |
|
$58.0000 / $65.6000 | Buy Now |
Part Details for PID-250B
PID-250B CAD Models
PID-250B Part Data Attributes:
|
PID-250B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PID-250B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO 5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EAC | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 222 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 9.4 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 250.6 W | |
Trim/Adjustable Output | YES | |
Width | 95 mm |