Part Details for PID120H-251M by TDK Corporation
Overview of PID120H-251M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PID120H-251M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-PID120H-251M
|
Mouser Electronics | Power Inductors - SMD Differential mode inductor 2x250 uH, 12.5x12.5 mm, PoDL 10BASE-T1L RoHS: Compliant | 491 |
|
$1.1200 / $2.5300 | Buy Now |
DISTI #
PID120H-251M.
|
TTI | 2X250 UH 12.5X12.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 250 In Stock |
|
$2.5300 | Buy Now |
DISTI #
PID120H-251M
|
TTI | Power Inductors - SMD Differential mode inductor 2x250 uH, 12.5x12.5 mm, PoDL 10BASE-T1L RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.1500 / $1.2000 | Buy Now |
Part Details for PID120H-251M
PID120H-251M CAD Models
PID120H-251M Part Data Attributes:
|
PID120H-251M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
PID120H-251M
TDK Corporation
General Purpose Inductor, 250uH, 20%, 2 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.41 Ω | |
Inductance-Nom (L) | 250 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 0.82 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |