Part Details for PIO43-680MT by Fenghua (HK) Electronics Ltd
Overview of PIO43-680MT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for PIO43-680MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLPIO43-680
|
Maritex | SMD coil, 68uH, 20%, Isat=0.44A, 1.11R, 4.5x4.0x3.2mm Min Qty: 1 Package Multiple: 1 | 4300 |
|
$0.1130 / $1.4180 | Buy Now |
Part Details for PIO43-680MT
PIO43-680MT CAD Models
PIO43-680MT Part Data Attributes:
|
PIO43-680MT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
PIO43-680MT
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 1816,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | 1816 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1816 | |
Construction | Unshielded | |
DC Resistance | 1.11 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Current-Max | 0.44 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PIO43-680MT
This table gives cross-reference parts and alternative options found for PIO43-680MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIO43-680MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIO43-680MB | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 1816, | Fenghua (HK) Electronics Ltd | PIO43-680MT vs PIO43-680MB |