There are no models available for this part yet.
Overview of PIR2-120AC-00LV by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2120ACPZ-1.5-R7 | Analog Devices | Z.25A Sync Step Down DC-DC Con | |
ADP2120ACPZ-R7 | Analog Devices | 1.25A Sync Step Down DC-DC Con | |
LT1120ACS8#TRPBF | Analog Devices | uP Reg w/ Comp & SD |
Price & Stock for PIR2-120AC-00LV by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PIR2-120AC-00LV-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 120V Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0175 | Buy Now | |
DISTI #
845-PIR2120AC00LV
|
Mouser Electronics | Industrial Relays Relay socket combo, R2 | 0 |
|
$25.3100 / $27.0800 | Order Now | |
DISTI #
71237976
|
RS | Industrial relay, Relay socket combo, R2 120VAC coil, 12A, 250VAC/24VDC | Altech Corp PIR2-120AC-00LV RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks | 0 |
|
$19.4700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 63 Factory Stock |
|
$19.4400 / $25.7000 | Buy Now | ||
Powell Electronics | Relay socket combo, R2 Min Qty: 20 | 42 |
|
$24.3300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 63 Factory Stock |
|
$19.4400 / $25.7000 | Buy Now | ||
DISTI #
10113345
|
TestEquity LLC | Altech PIR2-120AC-00LV Relay Socket Combo, R2 - GZM2, 120V AC Coil, 12A, 250VAC/24VDC, M93G Module | 0 |
|
$28.0800 | Buy Now |
CAD Models for PIR2-120AC-00LV by Altech Corporation
Part Data Attributes for PIR2-120AC-00LV by Altech Corporation
PIR2-120AC-00LV
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
PIR2-120AC-00LVAltech CorporationVS
-