Part Details for PIR4-120AC-00LV by Altech Corporation
Overview of PIR4-120AC-00LV by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR4-120AC-00LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR4-120AC-00LV-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 120V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6510 | Buy Now |
DISTI #
845-PIR4120AC00LV
|
Mouser Electronics | Industrial Relays Relay socket combo, R4 | 0 |
|
$24.1000 / $27.4100 | Order Now |
DISTI #
71237974
|
RS | Industrial relay, Relay socket combo, R4 120VAC coil, 6A, 250VAC/24VDC | Altech Corp PIR4-120AC-00LV RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9700 / $24.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$19.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 68 Factory Stock |
|
$19.8500 / $24.5400 | Buy Now |
|
Powell Electronics | Min Qty: 5 | 41 |
|
$24.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 68 Factory Stock |
|
$19.8500 / $24.5400 | Buy Now |
DISTI #
10112029
|
TestEquity LLC | Altech PIR4-120AC-00LV Relay Socket Combo, R4 - GZM4, 120V AC Coil, 6A, 250VAC/24VDC, M93G Module | 0 |
|
$28.7200 | Buy Now |