Part Details for PIR6W-1P-12U by Altech Corporation
Overview of PIR6W-1P-12U by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6W-1P-12U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6W-1P-12U-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 12V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3950 | Buy Now |
DISTI #
845-PIR6W1P12U
|
Mouser Electronics | Industrial Relays RELAY MODULE,SPDT,6.2MM,LED | 0 |
|
$18.5800 / $20.0400 | Order Now |
DISTI #
71238035
|
RS | Industrial relay, RELAY MODULE, SPDT,6.2MM, LED 12 VAC/DC COIL,6A,250VAC,12VDC | Altech Corp PIR6W-1P-12U RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3600 / $19.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$15.5600 | Buy Now |
|
Onlinecomponents.com | Subminiature Electromagnetic Modules RoHS: Compliant | 79 Factory Stock |
|
$15.1300 / $18.2700 | Buy Now |
|
Powell Electronics | RELAY MODULE,SPDT,6.2MM,L Min Qty: 10 | 47 |
|
$19.4500 | Buy Now |
|
Master Electronics | Subminiature Electromagnetic Modules RoHS: Compliant | 79 Factory Stock |
|
$15.1300 / $18.2700 | Buy Now |
DISTI #
10112081
|
TestEquity LLC | Altech PIR6W-1P-12U RELAY MODULE,SPDT,6.2MM,LED 12 VAC/DC COIL,6A,250VAC,12VDC | 0 |
|
$22.4500 | Buy Now |
Part Details for PIR6W-1P-12U
PIR6W-1P-12U CAD Models
PIR6W-1P-12U Part Data Attributes
|
PIR6W-1P-12U
Altech Corporation
Buy Now
|
Compare Parts:
PIR6W-1P-12U
Altech Corporation
|
Samacsys Manufacturer | Altech |