Part Details for PIR6W-1P-230VAC/DC by Altech Corporation
Overview of PIR6W-1P-230VAC/DC by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6W-1P-230VAC/DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6W-1P-230VAC/DC-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 230V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3950 | Buy Now |
DISTI #
845-PIR6W1P230VACDC
|
Mouser Electronics | Industrial Relays Interface relay, SPDT | 0 |
|
$26.5900 / $31.0100 | Order Now |
DISTI #
71237962
|
RS | Industrial relay, Interface relay, SPDT 230VAC/DC coil, 6A, 250VAC/24V | Altech Corp PIR6W-1P-230VAC/DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$25.6200 / $32.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$21.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 40 Factory Stock |
|
$21.7800 / $28.8000 | Buy Now |
|
Powell Electronics | Relay Module,SM,SPD Min Qty: 10 | 24 |
|
$27.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 40 Factory Stock |
|
$21.7800 / $28.8000 | Buy Now |
DISTI #
10111822
|
TestEquity LLC | Altech PIR6W-1P-230VAC/DC Interface Relay, SPDT, 230VAC/DC Coil, 6A, 250VAC/24V, PIR6W Series | 0 |
|
$31.4700 | Buy Now |