Part Details for PIR6W-1PS-115VAC/DC-C by Altech Corporation
Overview of PIR6W-1PS-115VAC/DC-C by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6W-1PS-115VAC/DC-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6W-1PS-115VAC/DC-C-ND
|
DigiKey | SSR RELAY SPST-NO 1A 1.5-60V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4500 | Buy Now |
DISTI #
845-IR6W1PS115VACDCC
|
Mouser Electronics | Industrial Relays Interface relay, SPST(1NO) | 0 |
|
$42.2000 / $43.9400 | Order Now |
DISTI #
70245511
|
RS | Relay, Solid State, Transistor, max 1A, 1NO, Voltage 115VAC/DC, 1.0VA/1.0W | Altech Corp PIR6W-1PS-115VAC/DC-C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9100 / $43.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$34.8000 | Buy Now |
|
Onlinecomponents.com | Relay SSR 115V AC/DC-IN 1A 48V DC-OUT RoHS: Compliant | 71 Factory Stock |
|
$34.7500 / $45.9400 | Buy Now |
|
Powell Electronics | interface relay, Min Qty: 10 | 43 |
|
$43.5000 | Buy Now |
|
Master Electronics | Relay SSR 115V AC/DC-IN 1A 48V DC-OUT RoHS: Compliant | 71 Factory Stock |
|
$34.7500 / $45.9400 | Buy Now |
DISTI #
10111660
|
TestEquity LLC | Altech PIR6W-1PS-115VAC/DC-C Interface Relay, SPST, 1NO, 115VAC/DC, 1A Max/48VDC Out, PIR6W Series | 0 |
|
$50.2000 | Buy Now |
Part Details for PIR6W-1PS-115VAC/DC-C
PIR6W-1PS-115VAC/DC-C CAD Models
PIR6W-1PS-115VAC/DC-C Part Data Attributes
|
PIR6W-1PS-115VAC/DC-C
Altech Corporation
Buy Now
|
Compare Parts:
PIR6W-1PS-115VAC/DC-C
Altech Corporation
|
Samacsys Manufacturer | Altech |