Part Details for PIR6W-1PS-12VDC-T by Altech Corporation
Overview of PIR6W-1PS-12VDC-T by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6W-1PS-12VDC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6W-1PS-12VDC-T-ND
|
DigiKey | SSR RELAY SPST-NO 1A 12-280V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.7850 | Buy Now |
DISTI #
845-PIR6W1PS12VDCT
|
Mouser Electronics | Industrial Relays Interface relay, SPST(1NO) | 0 |
|
$42.6900 / $46.2000 | Order Now |
DISTI #
70245504
|
RS | Relay, Solid State, Triac, 1NO, Voltage12VDC, Control 0.2W | Altech Corp PIR6W-1PS-12VDC-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4300 / $46.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$32.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.6000 / $42.9200 | Buy Now |
DISTI #
10111933
|
TestEquity LLC | Altech PIR6W-1PS-12VDC-T Interface Relay, SPST, 1NO, 12VDC Input, 2A Max/240VAC Out, PIR6W Series | 0 |
|
$46.8800 | Buy Now |
Part Details for PIR6W-1PS-12VDC-T
PIR6W-1PS-12VDC-T CAD Models
PIR6W-1PS-12VDC-T Part Data Attributes
|
PIR6W-1PS-12VDC-T
Altech Corporation
Buy Now
|
Compare Parts:
PIR6W-1PS-12VDC-T
Altech Corporation
|
Samacsys Manufacturer | Altech |