Part Details for PIR6W-1PS-230VAC/DC-O by Altech Corporation
Overview of PIR6W-1PS-230VAC/DC-O by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6W-1PS-230VAC/DC-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6W-1PS-230VAC/DC-O-ND
|
DigiKey | SSR RELAY SPST-NO 2A 1.5-32V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3770 | Buy Now |
DISTI #
845-IR6W1PS230VACDCO
|
Mouser Electronics | Industrial Relays Interface relay, SPST(1NO) | 0 |
|
$39.3700 / $42.2200 | Order Now |
DISTI #
70245517
|
RS | Relay, Solid State, Transistor, max 2A, 1NO, Voltage 230VAC/DC, 1.0VA/1.0W | Altech Corp PIR6W-1PS-230VAC/DC-O RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5700 / $41.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$34.0200 | Buy Now |
|
Onlinecomponents.com | Relay SSR 230V AC/DC-IN 2A 24V DC-OUT RoHS: Compliant | 20 Factory Stock |
|
$33.9700 / $44.9100 | Buy Now |
|
Powell Electronics | interface relay, Min Qty: 10 | 12 |
|
$42.5200 | Buy Now |
|
Master Electronics | Relay SSR 230V AC/DC-IN 2A 24V DC-OUT RoHS: Compliant | 20 Factory Stock |
|
$33.9700 / $44.9100 | Buy Now |
DISTI #
10111665
|
TestEquity LLC | Altech PIR6W-1PS-230VAC/DC-O Interface Relay, SPST, 1NO, 230VAC/DC, 2A Max/24VDC Out, PIR6W Series | 0 |
|
$49.0500 | Buy Now |
Part Details for PIR6W-1PS-230VAC/DC-O
PIR6W-1PS-230VAC/DC-O CAD Models
PIR6W-1PS-230VAC/DC-O Part Data Attributes
|
PIR6W-1PS-230VAC/DC-O
Altech Corporation
Buy Now
|
Compare Parts:
PIR6W-1PS-230VAC/DC-O
Altech Corporation
|
Samacsys Manufacturer | Altech |