Part Details for PIR6W-1PS-36VDC-R01 by Altech Corporation
Overview of PIR6W-1PS-36VDC-R01 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6W-1PS-36VDC-R01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6W-1PS-36VDC-R01-ND
|
DigiKey | RELAY SPDT 50MA 36V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1710 | Buy Now |
DISTI #
845-PIR6W1PS36VDCR01
|
Mouser Electronics | Industrial Relays Interface relay, SPDT | 0 |
|
$22.2300 / $28.1600 | Order Now |
DISTI #
71237963
|
RS | Industrial relay, Interface relay, SPDT 36VDC input, 0.05A,30VAC/36VDC | Altech Corp PIR6W-1PS-36VDC-R01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6400 / $24.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$19.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0300 / $22.9800 | Buy Now |
DISTI #
10111741
|
TestEquity LLC | Altech PIR6W-1PS-36VDC-R01 Interface Relay, SPDT, 36VDC Input, 0.05A, 30VAC/36VDC, PIR6W Series | 0 |
|
$28.2400 | Buy Now |