Part Details for PIR6W-1PS-42VAC/DC-T by Altech Corporation
Overview of PIR6W-1PS-42VAC/DC-T by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6W-1PS-42VAC/DC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6W-1PS-42VAC/DC-T-ND
|
DigiKey | SSR RELAY SPST-NO 1A 12-280V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.4680 | Buy Now |
DISTI #
845-PIR6W1PS42VACDCT
|
Mouser Electronics | Industrial Relays Interface relay, SPST(1NO) | 0 |
|
$36.1300 / $46.4600 | Order Now |
DISTI #
71238008
|
RS | Industrial relay, Interface relay, SPST(1NO) 42VAC/DCinput, 2Amax/240VACout | Altech Corp PIR6W-1PS-42VAC/DC-T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1900 / $42.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$34.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.0300 / $44.9900 | Buy Now |
DISTI #
10111682
|
TestEquity LLC | Altech PIR6W-1PS-42VAC/DC-T Interface Relay, SPST, 1NO, 42VAC/DC, 2A Max/240VAC Out, PIR6W Series | 0 |
|
$49.1600 | Buy Now |